NFM18PS105R0J3D by Murata Manufacturing Co Ltd

Overview of NFM18PS105R0J3D by Murata Manufacturing Co Ltd

The NFM18PS105R0J3D is designed by Murata Manufacturing Co Ltd as a feed-through capacitor within a compact 0603 package, commonly used in electronic applications. This part has a capacitance of 1 µF, is capable of handling a voltage up to 6.3V, and supports a current of up to 2A. The capacitor features a tolerance of ±20%, operates within temperatures ranging from -55°C to +125°C, and adheres to rigorous environmental and safety standards like RoHS and REACH compliance.

Featured in the subcategory of Data Line Filters, this capacitor facilitates effective noise suppression and stable signal transmission by integrating a C-type circuit configuration, which is essential in high-frequency data lines. Among its physical specifics, the NFM18PS105R0J3D measures 1.6mm in length, 0.8mm in width, and 0.6mm in height, making it suitable for applications where circuit miniaturization is crucial.

Industry Applications for NFM18PS105R0J3D

The versatility in design and performance specifications of the NFM18PS105R0J3D makes it potentially suitable for use in several industry applications. This is particularly due to its compact size, significant capacitance, and operational stability across a substantial temperature range. For illustrative purposes and in alignment with the specifications, here are potential use cases:

  • Consumer Electronics – This capacitor could potentially be used in mobile phones, laptops, or other portable devices, where suppression of electromagnetic interference is crucial to ensure functionality and user safety.
  • Telecommunications – High-speed communication systems that require stable data transmission might benefit from the noise-filtering capabilities presented by this component.
  • Computing and Data Storage – Servers and storage hardware could utilize these capacitors to enhance data integrity and speed by reducing noise transmission within data lines.
  • Automotive – If corresponding automotive industry standards such as AEC-Q100 or AEC-Q200 compliance are met, this capacitor could be used in vehicle electronics to ensure reliable performance under variable environmental conditions.

Note: These potential industry applications are conceptual and require comprehensive analysis by engineering and design teams to ensure compatibility with specific product requirements and adherence to industry standards.

About Murata Manufacturing Co Ltd

Murata Manufacturing Co. Ltd is a globally recognized leader in the design and manufacture of electronic components. Their expertise spans a multitude of areas but is particularly prominent in the field of Filters, including Data Line Filters. Murata’s products, including the NFM18PS105R0J3D, are renowned for their reliability, engineering quality, and innovation. By constantly pushing the envelope in materials science and component design, Murata meets the evolving demands of the electronics industry. The company manufactures a wide array of similar parts, committing to cutting-edge technology and high-quality standards for each component they produce.

Where to Find NFM18PS105R0J3D by Murata Manufacturing Co Ltd

To purchase the NFM18PS105R0J3D, it’s advisable to utilize reliable sources like findchips.com. At FindChips, you can explore stock levels, pricing, and availability from a range of distributors. This capacitor has previously been available from distributors such as Win Source Electronics, TTI, Mouser Electronics, and DigiKey. Future prospects would benefit from checking FindChips for the most current data on availability and pricing. For alternatives or similar components from Murata Manufacturing Co Ltd or other manufacturers, the Data Line Filters category on findchips.com can provide additional options.

Compare pricing for NFM18PS105R0J3D and other Data Line Filters / Filters at findchips.com