BCS-110-L-S-TE by Samtec Inc

Overview of BCS-110-L-S-TE by Samtec Inc.

The BCS-110-L-S-TE by Samtec Inc. is a board connector that features 10 contact sockets, configured in a single row. With a standard pitch of 0.1 inch, this female connector employs a straight mounting style and comes equipped with solder terminals for secure attachment to PCBs. Its insulator, crafted from black liquid crystal polymer, ensures durability and reliability under varying environmental conditions. This receptacle further boasts a contact finish of gold over nickel, enhancing its conductivity and resistance to oxidation. Additionally, this product complies with RoHS standards, making it suitable for use in applications demanding adherence to environmental regulations.

Alongside the aforementioned traits, the BCS-110-L-S-TE supports a 2.54mm terminal pitch and can operate over a broad temperature range from -55°C to +125°C. It is also UL certified, meeting standardized safety criteria. The part’s use of a locking feature and a straight mounting style aid in a secure and straightforward installation process, applicable for general-purpose uses across various electronic assemblies.

Industry Applications for BCS-110-L-S-TE

The BCS-110-L-S-TE might find its application in several different industry sectors due to its robust construction and operational characteristics. Given its comprehensive temperature range and durable materials, potential industry applications are conceptual and require thorough validation by engineering teams. Below are several industries where this connector could potentially be relevant:

  • Energy and Power Systems: This connector could potentially be used in equipment such as control panels and distribution systems that require reliable and enduring connectors to handle frequent interaction and environmental stresses. The product’s high operating temperature range and UL certification contribute to its suitability for these applications.
  • Transportation and Logistics: Given its robust build and wide temperature tolerance, this type of connector could potentially be ideal for use in electronic systems within transportation infrastructure, such as signaling systems or vehicle-based electronics. The locking mounting option ensures secured connectivity essential for moving applications.
  • Renewable Energy: Projects focusing on renewable sources, such as solar panels or wind turbines, might find this connector useful due to its resistance to environmental challenges and effective current rating (4.6 A), which can handle moderately powered devices efficiently.

Note that these potential industry applications are only illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Samtec Inc.

Samtec Inc. is a recognized leader in the manufacture of electronic connectors, specializing particularly in Headers and Edge Type Connectors. Samtec’s products, including BCS-110-L-S-TE, are notable for their versatility and quality, catering to a wide array of technological requirements. Samtec’s offerings extend into a broadened scope of reliable connectors characterized by precision engineering and adherence to international compliance standards such as RoHS.

Where to Find BCS-110-L-S-TE by Samtec Inc

To source BCS-110-L-S-TE, it is recommended to visit findchips.com and check current stock levels and pricing across various distributors. Historically, this part has been available through distributors such as Samtec, Master Electronics, and Avnet among others. However, availability can vary, and up-to-date information can be accessed on Findchips. To discover alternative components, one might also explore other Headers and Edge Type Connectors provided by Samtec or different manufacturers.

Compare pricing for BCS-110-L-S-TE and other Headers and Edge Type Connectors / Connectors at findchips.com