BAS70-04,215 by Nexperia

Overview of BAS70-04,215 by Nexperia

The BAS70-04,215 from Nexperia is a general-purpose dual Schottky diode, encapsulated in a TO-236AB package, commonly known as SOT-23, and consists of 3 pins. It is designed to function within a repetitive peak reverse voltage of 70V and supports an average forward current of 70mA, making it suitable for various switching applications. The maximal forward voltage for this diode is 1V, with a forward surge current of 100mA. An added advantage of this diode is its high operational temperature limit, which reaches up to 125°C, and it is RoHS compliant, ensuring adherence to certain environmental standards.

The part features a series-connected, center tap configuration and includes 2 elements made from silicon. It is notable for its low leakage current and robust temperature ranges from -65°C to 150°C. The BAS70-04,215 is suitable for surface mount technology, affording ease of assembly in various electronic devices. Its suitability for such varied operating conditions alongside a moisture sensitivity level of 1 underlines its reliability and durability in challenging environments.

Industry Applications for BAS70-04,215

The attributes of the BAS70-04,215 allow it to potentially serve a broad spectrum of industries. Below are selected industries that might benefit from incorporating this diode into their applications:

  • Consumer Electronics: This diode could potentially be used in power management applications within devices such as smartphones and laptops, where efficient power distribution is crucial. The low forward voltage and high temperature operational limit are beneficial for such devices that often experience thermal variance and require consistent performance.
  • Automotive: Given its robust operational temperature range and reliability, the BAS70-04,215 might be appropriate for vehicle electronic systems, although specific compliance such as AEC-Q100 or AEC-Q101 should be verified by engineering teams. It could be used in applications such as car audio systems or as part of the power supply unit where stable voltage characteristics are essential.
  • Telecommunications: In telecommunications equipment, how signal integrity is maintained is crucial. The low leakage current feature of this diode possibly makes it suitable for use in high-frequency applications like radio frequency (RF) mixers, ensuring minimal signal distortion.
  • Computing and Data Storage: In server farms and data centers where durable and efficient power management is needed, the BAS70-04,215 could potentially assist by stabilizing voltage fluctuations and protecting other sensitive components from electrical overstress.
  • Industrial Automation: Devices in industrial automation require components that can withstand harsh conditions and function reliably. The high thermal and electrical thresholds of the BAS70-04,215 may potentially make it suitable for such applications.

Note: These potential applications are conceptual and require thorough analysis by engineering and design teams to ensure compatibility and compliance with industry-specific standards.

About Nexperia

Nexperia is a leader in the field of discretes, logic, and MOSFET devices, including a wide range of diodes such as the BAS70-04,215. The company specializes in producing components that offer durability, precision, and efficiency, particularly in high-volume markets. Their products generally cater to demanding environments, emphasized by their strong commitment to innovation and quality. The Schottky diodes, such as the BAS70 series, manifest their expertise in providing solutions that are compact yet capable of handling relatively high currents and voltages with low forward voltages, ideally suited for high-efficiency applications.

Where to Find BAS70-04,215 by Nexperia

If you are considering to purchase the BAS70-04,215, it is recommended to explore findchips.com. Here, you can also search for other Microwave Mixer Diodes that might be suitable alternatives offered by Nexperia or other manufacturers. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Future Electronics, and TME, although stock levels and pricing often fluctuate. Therefore, checking real-time inventory and price information on findchips.com is advisable.

Compare pricing for BAS70-04,215 and other Microwave Mixer Diodes at findchips.com