PMEG6010CEJ,115 by Nexperia

Overview of PMEG6010CEJ,115 by Nexperia

The PMEG6010CEJ,115, manufactured by Nexperia, is a highly efficient, single configuration Schottky barrier rectifier. Ideal for high-frequency switch-mode power supplies, this component features a low forward voltage drop, typically 660 mV max, ensuring low power loss and enhanced power efficiency in applications. Encapsulated in a compact SOD-323F package, it is designed specifically for space-constrained applications. The rectifier supports a repetitive peak reverse voltage of 60V and can operate with an average forward current of 1A.

This rectifier is characterized by silicon diode element material and has an operating temperature range from -65°C to 150°C, making it suitable for a broad range of challenging environments. It’s notably compliant with various industry standards, including RoHS, REACH, and it’s classified under ECCN Code EAR99, which simplifies international transactions given its general-purpose application scope.

Industry Applications for PMEG6010CEJ,115

The PMEG6010CEJ,115 might see potential applications in various high-demand industries where reliability and efficiency in power management are crucial. Below are illustrative use cases aligned with the capabilities of this part:

  • Space Technology: In sensitive space applications, components like the PMEG6010CEJ,115 could potentially be used in power supply circuits of satellite communication systems. Its ability to operate in extreme temperatures and its low forward voltage drop might be particularly beneficial for optimizing power efficiency and reliability in the harsh space environment.
  • Aerospace and Defense: This part could potentially be integrated into the power management systems of aerospace electronics, where consistent performance and reliability are paramount. For instance, power supplies in avionics might benefit from this part’s high efficiency and robustness against temperature extremes.
  • Energy and Power Systems: Given its low power consumption and high efficiency, PMEG6010CEJ,115 could potentially find application in renewable energy technologies such as solar inverters, where efficiency is key to maximizing the conversion of solar energy into usable power.

Note: these potential industry applications are conceptual and should undergo thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Nexperia

Nexperia is a leader in the field of discrete, logic, and MOSFET devices, including a specialty in Rectifier Diodes. Nexperia’s devices, like the PMEG6010CEJ,115, are designed to handle a wide range of currents and voltages, maintaining a focus on efficiency, size reduction, and robust performance in various electronic assemblies. Regions such as consumer electronics, computing, automotive (depending on the specification and certification requirements like AEC-Q100), communications, and industrial segments benefit from their comprehensive diode portfolio which exhibits reliability in demanding applications.

This PMEG6010CEJ,115 represents only part of Nexperia’s broad offering within the diode market, emphasizing their capacity to seamlessly integrate advanced technology in high-volume production.

Where to Find PMEG6010CEJ,115 by Nexperia

To source the PMEG6010CEJ,115, I recommend utilizing the search and procurement services on findchips.com by visiting the specific page dedicated to purchasing this part. The platform provides updated stock levels, pricing, and availability by distributing partners. Not only can the PMEG6010CEJ,115 be found here, but also alternate Rectifier Diodes that might be offered by Nexperia or other manufacturers.

Previously, this part has been carried by distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Future Electronics. While availability with each distributor may vary, findchips.com will provide the most current stock statuses and price comparisons.

Compare pricing for PMEG6010CEJ,115 and other Rectifier Diodes at findchips.com