Overview of LTC2145IUP-14#PBF by Analog Devices Inc.
The LTC2145IUP-14#PBF is a high-performance, low-power dual Analog to Digital Converter (ADC) that features a resolution of 14 bits and a maximum sampling rate of 125Msps. This component is encased in a 9 x 9 mm, 64-pin QFN package and supports differential, single-ended input channel types. Its data interface includes serialization options such as SPI. With a single supply voltage requirement ranging from 1.7V to 1.9V, it adheres to RoHS compliance standards.
Beyond the basics, this ADC from Analog Devices Inc. is particularly notable for its resolution and speed, supporting high-speed applications with its dual-channel capability. With an input voltage range of -2V to +2V, its versatility in handling different signal levels is evident. Additionally, the device exhibits maximum linearity errors of 0.0159%, ensuring accuracy and precision in digital conversion.
Industry Applications for LTC2145IUP-14#PBF
The LTC2145IUP-14#PBF is potentially suitable for various high-tech industries due to its robust functionality and performance characteristics. Following are a few industries where this Analog to Digital Converter might find application:
- Industrial Automation: In automated manufacturing and process control, the LTC2145IUP-14#PBF could potentially be used to convert analog signals from sensors monitoring parameters like temperature, pressure, or flow rates into digital data for processing and control.
- Aerospace and Defense: This device might serve effectively in avionics for reading sensor data or in communication systems requiring high-speed data acquisition.
- Telecommunications: For digital signal processing applications such as modulation or demodulation and in equipment performing high-speed data transmission and reception, this ADC could be an asset.
- Computing and Data Storage: The LTC2145IUP-14#PBF might help in data acquisition systems, where rapid capture and digitalization of analog inputs is required.
Note that these potential applications depend on detailed analysis and testing by engineering teams. The suitability of the LTC2145IUP-14#PBF for specific applications must adhere to industry standards and may require verification for performance in real-world conditions.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacture of a broad range of electronic components including Analog to Digital Converters. Known for their precision, reliability, and versatility, the ADCs produced by Analog Devices, such as the LTC2145IUP-14#PBF, are highly regarded in the electronics sector. Analog Devices focuses on innovative technology that enhances performance across all their products, ensuring that they meet stringent requirements across various applications from industrial and commercial to military and aerospace sectors. The LTC2145IUP-14#PBF is representative of their dedication to high quality and cutting-edge technology.
Where to Find LTC2145IUP-14#PBF by Analog Devices Inc
To purchase the LTC2145IUP-14#PBF or to look for similar ADCs, visit our website at findchips.com. On the site, you can compare prices and check stock levels at numerous distributors. Historically, this part has been available from distributors such as Flip Electronics, Richardson RFPD, Mouser Electronics, DigiKey, and Newark. To find alternative ADCs offered by Analog Devices or other manufacturers, follow this link focusing on Analog to Digital Converters. However, for the most up-to-date inventory status and pricing, direct verification on FindChips is recommended.