LTC1487CN8#PBF by Analog Devices Inc

Overview of LTC1487CN8#PBF by Analog Devices Inc.

The Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance features make the LTC1487CN8#PBF a distinctive offering by Analog Devices Inc. This integrated circuit falls under the Line Driver or Receivers subcategory of Drivers And Interfaces, specifically designed as a RS422/RS485 Differential Transceiver. It operates optimally over a temperature range up to 70°C, equipped with one receiver and one transmitter supporting half-duplex communication.

This RS422/RS485 Transceiver supports a maximum data rate of 250 Kbps and requires a supply voltage between 4.75V and 5.25V, ensuring robust performance in various application environments. Its 8-pin DIP (Dual In-line Package) encapsulation facilitates through-hole mounting, which is suited for applications requiring strong physical mounting and less susceptibility to vibration compared to surface-mount technologies.

Significant features include a tristateable receiver that remains active during shutdown conditions and differential Schmitt trigger inputs that enhance noise immunity and signal integrity. This IC’s compatibility with the EIA-422 and EIA-485 standards ensures its effectiveness in instrumental communication roles. Finally, these features are complemented by a robust plastic packaging and Matte Tin terminal finish, reiterating its usability for commercial-grade applications.

Industry Applications for LTC1487CN8#PBF

The LTC1487CN8#PBF potentially suits a variety of industry applications. Here are a few select industries where its usage might be highly beneficial:

  • Industrial Automation: In automation facilities, this transceiver could potentially integrate with programmable logic controllers (PLCs) and Human-Machine Interfaces (HMIs) to facilitate clear and reliable data transmissions across the factory floor. The high immunity to noise and ability to operate in half-duplex could be particularly advantageous in these electrically noisy environments.
  • Renewable Energy: Renewable energy systems such as solar inverters and wind turbine controllers might incorporate the LTC1487CN8#PBF for communication tasks. The low-power consumption and EMI characteristics enable reliable performance in environments where power efficiency and communication integrity are critical.
  • Robotics and Drones: For robotics, especially in industrial robotics, the transceiver could handle critical communication between sensors and central controllers. Here, the part’s robust operating temperature range and high data rate capabilities lend well to high performance and diverse application environments typical in robotic systems.

Note that these potential industry applications are conceptual and must be confirmed for viability by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer specializing in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). In the specific realm of Line Driver or Receivers, Analog Devices offers a range of products including the LTC1487CN8#PBF. Their committed focus on innovation ensures that their products are continuously updated and upgraded to meet the evolving demands of the electronics industry. The LTC1487CN8#PBF is just one example of their commitment to providing versatile and robust communication interface solutions across a broad spectrum of applications.

Where to Find LTC1487CN8#PBF by Analog Devices Inc

To source the LTC1487CN8#PBF, prospective buyers should consider starting their search on findchips.com. This site is a comprehensive resource for verifying availability and comparing pricing and distributor options. In the past, distributors such as Chip1Stop, Richardson RFPD, TME, Rochester Electronics, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark have listed this component. However, to view current stock levels and pricing, it’s recommended to visit findchips.com. Here, you can also find alternative parts by following the link for the Line Driver or Receivers category which might offer other possibilities by Analog Devices or other manufacturers.

Compare pricing for LTC1487CN8#PBF and other Line Driver or Receivers / Drivers And Interfaces at findchips.com