LTM4622IY#PBF by Analog Devices Inc

Overview of LTM4622IY#PBF by Analog Devices Inc.

The LTM4622IY#PBF is a dual ultrathin 2.5A or single 5A step-down DC/DC µModule Regulator. Manufactured by Analog Devices Inc., this component is a highly integrated solution in a compact Ball Grid Array (BGA) package, specifically designed for space-constrained applications. The versatility of this part allows it to operate as either two independent 2.5A outputs or a single combined 5A output, providing flexibility in its application across various circuit designs.

This regulator supports a wide range of input and output voltages (0.6V to 5.5V output from a 3.6V to 20V input), making it suitable for versatile applications while maintaining efficiency. It employs current-mode control and pulse width modulation (PWM) techniques, promoting improved transient response and minimizing noise which is crucial for sensitive applications. The part’s operating temperature ranges from -40°C to +125°C, catering to demanding environmental conditions.

With its robust technology and package specifications, including a moisture sensitivity level of 4 and a peak reflow temperature of 260°C, the LTM4622IY#PBF is designed to meet the stringent requirements of sophisticated electronic systems. Its high switching frequency of up to 1000 kHz enables smaller external components, thereby reducing overall design size.

Industry Applications for LTM4622IY#PBF

The LTM4622IY#PBF, as part of the broader Switching Regulator or Controllers category, is equipped with features that may be beneficial for use in a variety of industries. Below are some potential industry applications. Please note that the suitability of this part for any specific application should be verified by engineering and design teams according to the relevant standards and requirements.

  • Telecommunications: This industry requires reliable power management solutions for infrastructure equipment. The LTM4622IY#PBF could potentially be used in base station applications where multiple rail voltages and high efficiency are necessary.
  • Consumer Electronics: Ideal for applications such as portable devices, where space is limited and efficiency is key, the ultrathin profile and dual-output configuration of the LTM4622IY#PBF could make it a suitable choice for powering components like processors and memory.
  • Computing and Data Storage: Efficiency and compact size are critical in these sectors. The LTM4622IY#PBF might benefit server and storage systems by providing stable and efficient power to sensitive microprocessors and digital circuits.
  • Industrial Automation: With its wide temperature range and robust design, this regulator could be considered for use in automated equipment and sensors operating in harsh environments.

Note that the use of LTM4622IY#PBF in these applications is conceptual, and proper validation for compliance and functionality in the specific environment and application is required.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the development and manufacturing of analog, mixed-signal, and digital signal processing integrated circuits used in all types of electronic equipment. Within the realm of Power Circuits, Analog Devices contributes significantly to advancements with its extensive range of Switching Regulator or Controllers. The LTM4622IY#PBF and similar modules are examples of their leading technologies in power management solutions, offering high integration, performance, and efficiency. The commitment of Analog Devices to innovation is reflected in their diverse product lines which cater to a wide array of industries and technological needs.

Where to Find LTM4622IY#PBF by Analog Devices Inc

To procure the LTM4622IY#PBF, a research on findchips.com can provide current information regarding availability and pricing at various distributors. Reliable distributors such as Mouser Electronics, DigiKey, and Farnell have historically offered this part. For the latest stock levels and the best possible pricing, visitingfindchips.com is recommended. The site also allows the exploration of alternativeSwitching Regulator or Controllers by Analog Devices or other manufacturers should you need different specifications.

Compare pricing for LTM4622IY#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com