N30E900000 by Northern Technologies Corporation

Overview of N30E900000 by Northern Technologies Corporation

The N30E900000 is a connector accessory specifically designed as a hood for D-sub connectors. Made from zinc alloy, this part features a nickel finish and is suitable for 9-position connectors with a 90-degree exit. The design accommodates a cable diameter of up to 10.16mm and is part of the CMR series from Northern Technologies Corporation. It is categorized under Assembly Items in the broader category of Connector Support. For compliance considerations, the N30E900000 is Reach compliant, although it does not conform to DIN, IEC, or MIL standards, suggesting it is more suitable for generic industrial applications rather than specialized environments.

Industry Applications for N30E900000

The N30E900000 could find potential applications in several industries, primarily where robust and reliable connections are required. Here are a few industries and examples of how this part might be used:

  • Industrial Automation: In factory settings, where machinery requires secure and robust connectivity, the heavy-duty zinc alloy material and metal cover of the N30E900000 might protect connectivity even in harsh environments.
  • Consumer Electronics: Devices that need durable connections, such as high-end audio or video equipment, could potentially use the N30E900000 to shield connector pins from damage and interference.
  • Computing and Data Storage: Applications in data centers which require frequent maintenance or modifications, could benefit from the durability and protective properties of the N30E900000, maintaining the integrity of the connections.
  • Telecommunications: In network equipment where connection stability cannot be compromised, the use of components like the N30E900000 might ensure reliable signaling through secure and well-protected connections.

Note, these potential industry applications are merely conceptual and must be validated by engineering and design teams to ensure adherence to specific standards and application requirements. The suitability of N30E900000 for these applications would depend on the specific environmental conditions and technical requirements of each setting.

About Northern Technologies Corporation

Northern Technologies Corporation is known for its wide range of connector support and assembly item solutions. In particular, products like the N30E900000 exemplify the company’s commitment to providing robust connector accessories that cater to various industrial needs. Northern Technologies specializes in high-quality materials, such as zinc alloy in the N30E900000, which ensures durability and longevity in its products. Similar parts manufactured by Northern Technologies might include other metal hoods and connector accessories, all designed to offer reliable and protective connectivity solutions in commercial and industrial environments.

Where to Find N30E900000 by Northern Technologies Corporation

To purchase the N30E900000, your primary reference should be findchips.com. On this platform, you can search under Assembly Items to find alternative parts similar to the N30E900000 that might be offered by Northern Technologies or other manufacturers. Historically, distributors such as Master Electronics, Quest Components, Onlinecomponents.com, and RS have stocked this part, but for the most current stock levels and pricing, checking directly on Findchips is advisable.

Compare pricing for N30E900000 and other Assembly Items / Connector Support at findchips.com