Overview of M4A3-128/64-10VNC by Lattice Semiconductor Corporation
The M4A3-128/64-10VNC by Lattice Semiconductor Corporation is an Electrically Erasable Programmable Logic Device (EE PLD) characterized by a propagation delay of 10 nanoseconds and 128 macro cells. This component is housed in a lead-free, 100-pin Thin Quad Flat Pack (TQFP-100) and is fabricated with CMOS technology. It supports a clock frequency of up to 62.5 MHz, is in-system programmable, and features JTAG built-in self-test (BST) capability.
Designed for commercial-grade applications, the part operates optimally within a temperature range of 0-70°C. It is especially noted for its environmental compliance, being lead-free (Pbfree) and RoHS compliant, which makes it suitable for use in regions with strict environmental regulations. The part stands out due to its compatibility with modern soldering profiles, enduring peak reflow temperatures up to 260°C. Noteworthy is its status as obsolete, implying that while the part offers functional and technical value, sourcing may require specific attention to inventory availability, or researching alternative Programmable Logic Devices.
Industry Applications for M4A3-128/64-10VNC
The versatile features of the M4A3-128/64-10VNC enable it to potentially serve various industry applications. The industries and applications listed below are highly conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements.
- Electronic Manufacturing: The macrocell architecture and the quick propagation delay might be advantageous in manufacturing complex electronic systems where timing and speed are critical.
- Telecommunications: In telecom systems, its high clock frequency and ability for in-system programmability could make it suitable for signal processing tasks that require fast, reconfigurable logic for data transmission and reception. It might pair well with other high-frequency communication components.
- Consumer Electronics: This device could find potential usage in consumer electronics that require scalable logic solutions, where its 64 input/output lines and programmability support varied functionalities in devices like smart home systems or advanced personal gadgets.
- Computing and Data Storage: Useful in the computing sector, where fast data processing and flexible logic configurations are vital. It could contribute, possibly in association with other storage and processing chips, to managing data flows and system operations efficiently.
Note that these potential applications are only illustrative and require validation for practical use.
About Lattice Semiconductor Corporation
Lattice Semiconductor Corporation is a pioneer in developing Programmable Logic Devices and various other programmable solutions. With a focus on low-power and small form factor solutions, Lattice’s product lineup, including the M4A3-128/64-10VNC, underscores their commitment to innovation in programmable logic technologies suited for a range of applications from consumer electronics to industrial systems. Their capabilities extend in providing solid support in both design and function across their product ranges.
Where to Find M4A3-128/64-10VNC by Lattice Semiconductor Corporation
To procure the M4A3-128/64-10VNC, conducting a thorough search on findchips.com is recommended. Visitors can explore a wide range of Programmable Logic Devices to potentially identify alternative solutions provided by Lattice Semiconductor or other manufacturers. Historically, this part has been available through distributors such as Win Source Electronics, Bristol Electronics, and Quest Components, but actual availability must be checked through Findchips for real-time data on stock levels and pricing.