Overview of CL32B225KCJSNNE by Samsung Electro-Mechanics
The CL32B225KCJSNNE manufactured by Samsung Electro-Mechanics is a multilayer ceramic capacitor (MLCC) designed for general-purpose applications. With a capacitance of 2.2 µF and a rated DC voltage of 100V, this component is engineered to perform reliably in a broad range of electronic circuits. The capacitor features a dielectric material grade of X7R, which ensures stability under varying temperature conditions, maintaining a capacitance change within ±15% over a temperature range of -55ºC to +125ºC.
This component is housed in a 1210 package size (3.2 x 2.5 mm) and is designed for surface mount technology (SMT), making it suitable for compact designs. It adheres to important environmental and regulatory standards, being both RoHS and REACH compliant, and supports efficiency in manufacturing with a packaging method of Tape and Reel in 7-inch embossed plastic. The terminals are finished with matte tin (Sn) over a nickel (Ni) barrier, enhancing solderability and resistance to corrosion.
Industry Applications for CL32B225KCJSNNE
Given its specifications and features, the CL32B225KCJSNNE could potentially play a crucial role in several tech-driven industries:
- Telecommunications: The stability and reliability offered by the X7R dielectric material could make it suitable for telecommunications equipment, particularly in applications requiring stable capacitance for signal processing under a range of environmental conditions.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could benefit from this capacitor’s compact size and reliability. Its general-purpose nature makes it a potential fit for power supply circuits and audio processing units.
- Industrial Automation: In an industry where equipment often operates under harsh conditions, the temperature resistance and durability of the CL32B225KCJSNNE may be beneficial for control systems and sensors in automated production lines.
- Computing and Data Storage: Servers and storage devices require stable power delivery systems for optimal performance. The high voltage rating and stable characteristics of this capacitor could potentially contribute to the efficiency and reliability of power management solutions in these systems.
Please note that these potential applications are conceptual and should be validated by engineering teams to ensure compliance with industry-specific standards and requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, a key player in the electronic components industry, has a broad portfolio specializing in advanced technology solutions including high-performance Ceramic Capacitors. Their products, including the CL32B225KCJSNNE, are known for their quality, reliability, and innovation. The company focuses on leveraging technology, including high capacitance, low ESR/ESL, and stability across different environments to serve a broad spectrum of industries. This aligns with their reputation for producing durable and efficient electronic components that meet stringent industrial standards.
Where to Find CL32B225KCJSNNE by Samsung Electro-Mechanics
To source the CL32B225KCJSNNE capacitor, potential buyers should utilize the resources available at findchips.com. This platform provides up-to-date information on stock levels and pricing from multiple distributors. Historically, distributors such as LCSC, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have carried this part. However, inventory can fluctuate, so it is recommended to check findchips.com for the current availability.
Moreover, for those looking for alternatives or comparable parts within the Ceramic Capacitors category, Samsung Electro-Mechanics and other manufacturers offer varied options that can be explored through the same platform.