Overview of BAS85,115 by Nexperia
The BAS85,115 is a Schottky barrier diode featuring a 200mA forward current and a 30V reverse voltage, integrated into a SOD-80C package. Manufactured by Nexperia, this diode stands out due to its robust hermetic sealed glass package, which enhances its durability and longevity. The device is marked by an RoHS compliance indication, ensuring it adheres to important regulatory requirements for hazardous substances.
This Schottky barrier diode is designed for high-speed switching applications and offers a maximum forward voltage of 0.8V. Its ultra-fast reverse recovery time of 0.004 microseconds makes it highly suitable for high-frequency operations. The diode operates efficiently within a wide temperature range from -40°C up to 125°C, making it versatile across various environmental conditions.
Industry Applications for BAS85,115
Given its electrical characteristics and performance features, the BAS85,115 Schottky diode could potentially be integral to a variety of industrial applications. Here are several industries where this component might be found useful:
- Consumer Electronics: The device could potentially be employed in power management systems of portable devices like smartphones and tablets due to its high-speed switching capability and low forward voltage, which might help in enhancing battery efficiency and minimizing heat generation.
- Renewable Energy Systems: In solar power inverters, components that can operate under a broad range of temperatures and offer quick response times such as this diode might be highly advantageous, possibly improving the efficiency of DC to AC conversion necessary in solar installations.
- Space Technology: Space applications require components that can survive extreme environmental conditions. The glass, hermetically sealed package and the wide operational temperature range suggest that the BAS85,115 might potentially be suitable for use in satellite power supply systems, though specific suitability would need verification to meet stringent space standards.
Note that these potential industry applications are hypothetical and require stringent analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.
About Nexperia
Nexperia, a global leader in the production of discrete and MOSFET components as well as analog and logic ICs, specializes in delivering high-quality Rectifier Diodes among other semiconductor products. The company offers components like the BAS85,115, specifically designed to meet the diverse needs of modern electronic applications. Nexperia’s consistent reliability and commitment to technology innovation are demonstrated in its comprehensive offerings of diodes and other related electronic components, enabling advanced electronic systems globally.
Where to Find BAS85,115 by Nexperia
To purchase the BAS85,115 diode or explore other Rectifier Diodes, findchips.com offers a robust platform with up-to-date listings. This platform provides vital information on stock levels, pricing, and availability from multiple distributors. Previously, this part has been available through distributors such as DigiKey, Farnell, RS, and Avnet Americas. However, prospective buyers should refer to findchips.com to obtain the latest data on availability and competitive pricing for their procurement needs.