Overview of ACML-0603-601-T by Abracon Corporation
The ACML-0603-601-T by Abracon Corporation is a multilayer ferrite chip bead with dimensions of 1.6 x 0.8 x 0.8 mm. Designed to function under a wide range of operating temperatures, the component can handle a minimum temperature of -55°C and a maximum of 125°C. It is equipped with two terminals for surface mounting and comes in an EIA Standard package size 0603. Its key electrical characteristics include an impedance of 600 ohms and a maximum direct current resistance of 0.45 ohms. The rated current is 0.2A, which is stable for this size and type of ferrite bead. Compliant with RoHS directives and classified under ECCN code “EAR99,” this part is also REACH compliant, ensuring it meets substantial environmental standards.
This part falls under the subcategory of Data Line Filters, primarily used to suppress high-frequency noise in electronic circuits. The ferrite bead acts like an inductor that absorbs high-frequency noise while allowing the direct current or lower-frequency currents to pass through. This specific model is sold in a tape and reel format, facilitating automated pick-and-place assembly for mass production.
Industry Applications for ACML-0603-601-T
The application of the ACML-0603-601-T can extend to various industries depending on the specific needs for noise suppression and signal integrity enhancements. However, as with any electronic component applications, the suitability of this particular part for these roles should be verified and tested by engineering teams. Some of the potential industry applications could include:
- Internet of Things (IoT): Devices such as smart home sensors and wearables might utilize this ferrite bead to manage interference and ensure reliable data communication by maintaining signal integrity.
- Industrial Automation: In complex systems like automated assembly lines and control systems, this component could potentially enhance the performance of communication networks by reducing electromagnetic interference (EMI).
- Transportation and Logistics: This type of ferrite chip might be found in electronic systems on vehicles or in telemetry units where clean signal transmission is necessary to monitor and control motions accurately.
Note that these potential industry applications are only illustrative and require further technical assessment to ascertain compliance with industry-specific standards and situational demands.
About Abracon Corporation
Abracon Corporation is a leading global manufacturer of passive and electromechanical timing, synchronization, power, connectivity, and RF solutions. The ACML-0603-601-T is a part of their extensive range of Data Line Filters, which cater to varied applications across different sectors of the industry. Abracon focuses on products that meet stringent quality standards and are suitable for high-performance environments. Their portfolio in the Data Line Filters category features various parts designed to protect sensitive electronics from EMI and other signal integrity issues. Abracon’s commitment to innovation and quality makes their products suitable for applications requiring precise and reliable electronic components.
Where to Find ACML-0603-601-T by Abracon Corporation
To purchase the ACML-0603-601-T, prospective buyers are suggested to conduct their research using Findchips.com. This platform provides updated information on stock levels and pricing from various distributors. Historically, the part has been available from distributors such as Avnet Asia, Avnet Abacus, TME, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to view current availability and pricing, please visit Data Line Filters on Findchips.com. This link can also be used to find alternative parts from Abracon Corporation or other manufacturers that might better meet specific requirements.