3-641215-4 by TE Connectivity

Overview of 3-641215-4 by TE Connectivity

The 3-641215-4 by TE Connectivity is a wire-to-board connector header that features 4 positions with a pitch spacing of 2.54mm. It is designed for through-hole mounting with a straight orientation. This part belongs to the MTA-100 series and is notable for its single row and four gold-plated male contacts, indicating robust and reliable conductivity. The contact termination type of this part is through-hole straight, and it adheres to RoHS compliance standards.

The dimensions of this connector are particularly compact, with a body breadth of 0.225 inch, depth of 0.31 inch, and length of 0.5 inch, making it suitable for applications where space is at a premium. As per its electrical and mechanical properties, it features an insulation resistance of 5 billion ohms, a contact resistance of 10 mΩ, and can operate between temperatures of -55°C to 105°C. These specifications make it a versatile option for various electronic applications.

As per the data available as of the current writing, the factory lead time for this part is 14 weeks and 2 days, suggesting a moderate wait time for procurement, which planners should account for in project timelines.

Industry Applications for 3-641215-4

The 3-641215-4 could potentially be applied in numerous industries owing to its versatile specifications. Note that the following applications are conceptual and should be verified by engineering and design teams for specific use:

  • Consumer Electronics: This connector could be used in devices like home audio systems or personal computers where a reliable connection with moderate power and data transfer needs are essential. The durability offered by the gold-plated contacts might enhance device longevity and performance.
  • Computing and Data Storage: Its use in servers or storage devices as a part of the power or data transmission subsystems could be feasible due to its rated current of 5A and good temperature range, ensuring stable operation in controlled environments.
  • Telecommunications: In telecom equipment where multiple signal transmissions require consistent quality, this connector might be ideal due to its excellent insulation resistance which ensures minimal signal loss.
  • Industrial Automation: The robustness of the 3-641215-4 makes it suitable for industrial control systems which may require dependable connections that can handle environmental stressors within machinery or control panels.

These potential uses highlight the connector’s general purpose adaptability but require further specifics and standards adherence confirmation for each industry scenario.

About TE Connectivity

TE Connectivity is a global technology leader in creating a safer, sustainable, productive, and more connected future across various industries. Their expertise in Headers and Edge Type Connectors is reflected in the diversity and innovation seen in products like 3-641215-4, as well as similar parts they manufacture. These products are part of TE’s broad range of connector solutions that address a wide variety of mechanical and environmental challenges. They are particularly recognized for their reliability, efficiency, and design flexibility, catering to both standard and unique customer needs within a wide array of technological applications.

Where to Find 3-641215-4 by TE Connectivity

For procurement, 3-641215-4 can be researched on our site Findchips.com. To explore alternate parts or manufacturers, you might consider browsing Headers and Edge Type Connectors. Additionally, this part has historically been available from distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Newark, among others. However, checking Findchips for current stock levels and pricing is advisable to get up-to-date information.

Compare pricing for 3-641215-4 and other Headers and Edge Type Connectors / Connectors at findchips.com