Overview of SIR680ADP-T1-RE3 by Vishay Intertechnologies
Designed for high efficiency and power density, the SIR680ADP-T1-RE3 is an N-Channel 80-V (D-S) MOSFET manufactured by Vishay Intertechnologies. This component is noted for its robustness and power handling capabilities, demonstrated by its drain current maximum of 125 A and a drain-source on resistance of merely 0.00288 ohms, which aid in minimizing energy losses during operation. With an operating temperature range of -55 °C to 150 °C and a peak power dissipation of 104 W, it is tailored for challenging environments and demanding applications.
The device’s packaging is small outline, specifically SOP-8, and it supports surface mount technology which is ideal for volume production and compact electronic assemblies. As a RoHS compliant part with an “Active” part life cycle status, it balances environmental consideration with longevity and reliability in the semiconductor market. Additionally, the transistor features enhanced mode operation, a built-in diode for circuit protection, and silicon transistor element material which is essential for stable, long-term performance.
Notably, Vishay Intertechnologies specifies a factory lead time of 32 weeks and 4 days, reflecting the potential wait time for procurement from the manufacturing stage, a critical consideration for project planning.
Industry Applications for SIR680ADP-T1-RE3
Given the attributes such as high drainage current, efficiency in power dissipation, and robust temperature handling, the SIR680ADP-T1-RE3 might serve effectively in various demanding applications:
- Energy and Power Systems: The device could potentially be integrated into power management systems such as inverters or DC/DC converters which are critical in solar energy systems and uninterruptible power supplies (UPS). Its high current handling and fast switching capabilities would benefit efficiency and reliability in these applications.
- Medical Imaging: In medical imaging technologies such as X-ray or MRI systems, reliable and high-performance components are critical. This MOSFET might be used in the power regulation modules of these systems, ensuring stable operation, given its high power dissipation capacity and wide operational temperature range.
- Robotics and Drones: Autonomous robots and drones require compact yet powerful electronic components for efficient power management. This transistor, with its compact SOP-8 package and high drain current capacity, might be well-suited for driving motors or managing battery operations in these applications.
It’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the global semiconductor industry, renowned particularly for its extensive range of Power Field-Effect Transistors and other semiconductor components. The company produces a wide variety of electronic parts that cater to various sectors, including automotive, industrial, computing, telecommunications, military, and medical industries. In the realm of Power MOSFETs, Vishay’s offerings are distinguished by their reliability, efficiency, and advanced technology, matching high-performance demands across applications. The SIR680ADP-T1-RE3 is an example of their commitment to providing high-performance, reliable solutions in semiconductor technology.
Where to Find SIR680ADP-T1-RE3 by Vishay Intertechnologies
To procure the SIR680ADP-T1-RE3, consider utilizing findchips.com. This site offers real-time data on stock levels and pricing from various distributors. Historically, vendors like EBV Elektronik, Avnet Asia, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark have stocked this part. To explore alternative parts or other products from Vishay or other manufacturers in the Power Field-Effect Transistors subcategory, findchips.com provides comprehensive tools and resources for effective comparative shopping.