135-3402-101 by Bel Fuse

Overview of 135-3402-101 by Bel Fuse

The 135-3402-101 by Bel Fuse is a male RF MMCX connector with a single contact, specifically designed for cable mounting applications. This connector uses a crimp terminal connection interface, optimizing it for usage in environments where secure and reliable connections are necessary. It is engineered to support a wide frequency range from 0Hz up to 6GHz and maintains a characteristic impedance of 50 Ω. Given its construction, this component is suited for miniature-sized applications where space is limited, articulated through its right-angle mounting style.

Among key features, the 135-3402-101 is constructed with a brass shell material featuring a gold finish, which ensures excellent corrosion resistance and electrical connectivity. The presence of this gold plating also minimizes signal loss and enhances the performance in high-frequency applications. It’s coupling type is snap, which allows for quick and easy engagement and disengagement, a necessary feature in applications requiring frequent mating cycles. The connector also boasts high durability, rated for 500 cycles. The operational temperature range of this component is broad, spanning from -55 °C to 155 °C, allowing its use in a variety of environmental conditions. In terms of electrical performance, it has an insertion loss of 0.2 dB at 1 GHz, adding to its efficacy in maintaining signal integrity.

As of the current writing, the factory lead-time for this connector is reported at 8 weeks. This data is crucial for planning and scheduling in procurement and stock management areas.

Industry Applications for 135-3402-101

Given the attributes and specifications of the 135-3402-101, this connector could be potentially useful in various industries where precision and reliability are essential. It’s important to note that these suggestions are conceptual and should be evaluated and verified by appropriate engineering and design teams. The industries identified below align with classic scenarios where robust RF connectivity is required:

  • Education and Research: In academic settings or research laboratories, the 135-3402-101 might be used in experimental setups involving RF communications studies or in prototyping for telecommunications research. Its high-frequency capability and durability make it suitable for such environments.
  • Aerospace and Defense: The broad operating temperature range and high durability of the 135-3402-101 could make it useful in aerospace applications, where equipment must perform reliably under extreme conditions. Similarly, defense applications, which require components that can withstand harsh environments and provide consistent performance, might also benefit from this type of connector.
  • Robotics and Drones: For connectivity solutions in drones and robotics, which often involve data transmission over RF and require miniaturized yet robust components, the 135-3402-101 could be a potential candidate. Its compact size and snap coupling are advantageous in designs where space efficiency and ease of assembly are necessary.

Note that adherence to industry standards and specific application requirements must be verified when considering the 135-3402-101 for any detailed uses.

About Bel Fuse

Bel Fuse is a prominent manufacturer in the electronics industry, known for its broad range of products including connectors, fuses, and protective devices. The company specializes in producing high-performance components that meet the rigorous demands of commercial and industrial applications. Within the realm of Connectors and specifically the subcategory of Other RF Connectors, Bel Fuse offers a diverse array of solutions, including the 135-3402-101, which demonstrates their commitment to quality and performance in RF connectivity solutions. The precision and dependability of Bel Fuse products make them a preferred choice for demanding connectivity tasks across various sectors.

Where to Find 135-3402-101 by Bel Fuse

To locate and purchase the 135-3402-101 connector, it is recommended to visit findchips.com. There, you can access the most current stock levels and pricing from numerous distributors. Importantly, in addition to Bel Fuse, other manufacturers’ equivalents or alternate parts in the Other RF Connectors category can be researched. Historically, this part has been available at distributors such as Avnet Abacus and Avnet Americas, yet availability may vary, and checking the latest updates on findchips.com is advisable.

Compare pricing for 135-3402-101 and other Other RF Connectors / Connectors at findchips.com