Overview of 25TQC15MYFB by Panasonic Electronic Components
The 25TQC15MYFB by Panasonic Electronic Components is a polarized Tantalum Capacitor, utilizing solid polymer as its dielectric material. Specifically designed for surface mount applications, this component is housed in a 1411 chip size, conforming to a 3528 metric standard. The capacitor has a capacitance of 15µF and operates with a voltage rating of 25V. It showcases a capacitance tolerance of ±20% and features a low equivalent series resistance (ESR) of 100mΩ, enhancing its performance in circuits by reducing power losses and improving efficiency.
This capacitor’s dimensions are 3.5mm in length, 2.8mm in width, and 1.9mm in height, making it compact for high-density mounting on PCBs. It is ROHS compliant, ensuring it meets current environmental standards regarding hazardous substances. The operational temperature range of this capacitor spans from -55°C to 105°C, making it suitable for a variety of thermal environments. Operating features also include a ripple current rating of 900mA, which indicates good thermal management capabilities during high-frequency operations. As an active component, with a factory lead time of approximately 25 weeks and 4 days as of current writing, the 25TQC15MYFB is a reliable choice for various electronic applications.
Industry Applications for 25TQC15MYFB
The 25TQC15MYFB capacitor by Panasonic, given its specific attributes and reliability, can potentially be used in several key industries. Note, these applications are conceptual and should be analyzed and verified by engineering and design teams for specific use:
- Consumer Electronics: These capacitors could potentially be integrated into devices such as smartphones, laptops, and portable music players, where stable power delivery and minimal space usage are critical.
- Computing and Data Storage: Given its low ESR and high ripple current capability, this component might be used in power supply circuits for servers and storage units, helping to manage power efficiently in these critical systems.
- Telecommunications: The robust temperature range and reliability could make it suitable for telecommunications infrastructure, possibly including transceivers and base station equipment.
- Industrial Automation: This component’s capacity to operate efficiently at varying temperatures and its capability to handle higher ripple currents might make it ideal for use in automated manufacturing equipment.
- Audio and Video Systems: Its use might extend to audio amplifiers and broadcasting equipment, where stable capacitor performance can contribute to higher fidelity and consistency in signal processing.
It is recommended that each industry’s specific requirements regarding capacitor performance, such as lifespan, reliability, and environmental tolerance, be thoroughly evaluated before integration.
About Panasonic Electronic Components
Panasonic Electronic Components, a division of Panasonic Corporation, is one of the large global manufacturers of electronic components, including a wide range of capacitor types. Their expertise in the field of Tantalum Capacitors is well acknowledged, with products like 25TQC15MYFB exhibiting innovation in material use and design. Panasonic’s capacitors are acclaimed for their reliability, performance, and compliance with international standards, making them suitable for a diverse range of applications, from consumer electronics to industrial equipment.
Panasonic ensures that its capacitors, such as the 25TQC15MYFB, meet stringent quality controls and environmental standards, earning trust across various sectors in electronics manufacturing. Such components benefit from Panasonic’s continuous research and development efforts aimed at improving energy density, durability, and precision in their capacitors.
Where to Find 25TQC15MYFB by Panasonic Electronic Components
To purchase the 25TQC15MYFB, it is recommended to conduct research on our site findchips.com. For alternative parts, you might also consider browsing Tantalum Capacitors to find other offerings by Panasonic Electronic Components or different manufacturers. Historically, distributors such as Mouser Electronics, DigiKey, and TTI have stocked this part, but for up-to-the-minute availability, pricing, and stocking information, visiting FindChips is advisable.