Overview of TNY268PN by Power Integrations
The TNY268PN from Power Integrations is part of the electronics subcategory of Switching Regulator or Controllers. It is an off-line switcher Flyback converter in a DIP-8 package, suitable for isolated setups. The part operates with an input voltage range from 85Vac to 265Vac, which is quite broad, thus providing versatility in various AC supply regions. The power switch voltage rating of this part is up to 700V, with a maximum power rating of 15W and a switching frequency up to 140kHz which is fairly standard for similar parts in this category.
Furthermore, this component is notable for its current-mode control which gives it an edge in reducing the total electromagnetic interference (EMI), a critical factor in power management. This current-mode operation also facilitates better transient response in a closed loop system, which is beneficial for applications demanding stable operation over a range of load conditions. The device is housed in a plastic, lead-free package, adhering to RoHS compliance, which makes it suitable for environmentally-conscious applications. With an operating temperature range from -40 to 125 °C, it can endure extreme conditions making it adaptable for industrial applications.
One of its striking features is the topology of flies back, which is advantageous for generating multiple outputs from a single transformer and offers inherent short-circuit protection. With such specifications, the TNY268PN presents itself as a robust candidate for various power conversion applications demanding high efficiency and compact design.
Industry Applications for TNY268PN
The TNY268PN component from Power Integrations could find potential usage in several industry sectors due to its flexible input voltage range, efficient power conversion, and isolated Flyback topology. While the usage of this part in specific applications should be verified by engineering teams, some conceptual deployment scenarios include:
- Environmental Monitoring: This could potentially include power supplies for sensors and monitoring devices that operate over a wide range of environmental conditions.
- Energy and Power Systems: Such as in power distribution modules for renewable energy installations where isolated feedback is required to monitor system performance safely.
- Transportation and Logistics: Specifically in power supplies for electronic systems used in logistics and tracking that require stable operation across varying voltages and conditions.
- Renewable Energy: Especially suitable for solar inverters and other renewable energy-based power supply solutions requiring high voltage operations and efficient power conversion.
Note that these potential industry applications are purely illustrative and require thorough analysis and verification by appropriate engineering and design teams, ensuring they meet industry standards and specific requirements.
About Power Integrations
Power Integrations is a leading company in the area of high-voltage integrated circuits for energy-efficient power conversion. Their wide range of products aimed at the Switching Regulator or Controllers market underlines their commitment to innovation in power integration technologies. These products are known for reducing power waste and improving efficiency, which is critical in today’s energy-conscious environment.
Power Integrations focuses on products that improve the compactness and thermal performance of consumer electronic devices and industrial equipment. Alongside the TNY268PN, they offer a variety of similar parts which share the characteristic of easing the process of power conversion, adhering to several standardized regulations which make them ideal for a host of applications right from home appliances to complex industrial systems.
Where to Find TNY268PN by Power Integrations
To purchase the TNY268PN, consider researching on findchips.com. Here, you can get access to up-to-date stock levels and competitive pricing from various distributors. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Newark among others. However, to view current availability and pricing, findchips.com is your ideal resource. This site is particularly useful as it also allows you to compare and consider alternate parts within the Switching Regulator or Controllers category, potentially offering similar features as those of Power Integrations or other manufacturers.