0287040.PXCN by Littelfuse Inc

Overview of 0287040.PXCN by Littelfuse Inc.

The 0287040.PXCN by Littelfuse Inc. is an automotive electric fuse, rated at 40A with a voltage rating of 32VDC. This fuse is designed for fast acting interruption, suitable for handling a rated breaking capacity of 1000 amperes. The fuse’s physical measurements include a body length of 19.1 mm, breadth of 5.1 mm, and height of 18.8 mm, making it a compact component suitable for inline or holder mounting configurations. Additionally, the 0287040.PXCN holds compliance with RoHS and REACH standards, ensuring that it is free from certain hazardous materials, aligning with global environmental and safety standards.

Another critical attribute of this fuse is its operational temperature range extending from -40 °C to 125 °C, accommodating a variety of automotive environmental conditions. Its terminal features a tab/blade shape coated with tin (Sn) which often assists in reducing oxidation and improving conductivity. Specific standards such as CSA and UL certifications pertain to this part, assuring reliability and performance safety. The part belongs to the Electric Fuses subcategory within the broad category of Circuit Protection devices.

Industry Applications for 0287040.PXCN

The 0287040.PXCN fuse can be an integral component across a range of industry applications. Its attributes make it particularly suited to environments requiring robust and reliable circuit protection. Here are potential industry applications, contingent upon further analysis for specific use cases:

  • Automotive: The fuse could potentially serve in automotive electrical systems, especially in applications demanding fast trip times to protect critical components. Its high breaking capacity and fast acting nature are pivotal in reducing the risk of electrical failures and fires.
  • Industrial Automation: The resilience against high temperatures and fast acting characteristics could make it suitable for machinery and automation systems, which may experience abrupt changes in current load and require immediate response to prevent equipment damage.
  • Telecommunications: Given the extensive operating temperature range and robust design, this fuse might be used in telecommunications equipment, particularly in outdoor setups exposed to various weather conditions.

Note that these potential industry applications are conceptual and require detailed verification by engineering teams to ensure compliance with specific standards and application requirements.

About Littelfuse Inc.

Littelfuse Inc. is known for its comprehensive range of circuit protection devices, specializing significantly in manufacturing high-quality Electric Fuses. They provide solutions that enhance safety across various applications, such as automotive, consumer electronics, and industrial systems. Their products, including similar parts like 0287040.PXCN, ensure robust performance under critical conditions, meeting global standards like CSA and UL. This attention to compliance and safety makes their components trusted choices in complex electronic systems requiring reliable protection against electrical hazards.

Where to Find 0287040.PXCN by Littelfuse Inc

To purchase the 0287040.PXCN, a visit to findchips.com is recommended. This site allows for an effective comparison of current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Waytek, Inc., New Advantage Corporation, Mouser Electronics, and DigiKey, among others. However, for the latest availability and pricing details, refer to FindChips. Additionally, the platform allows browsing through various Electric Fuses for alternate parts that might be offered by Littelfuse Inc or other manufacturers.

Compare pricing for 0287040.PXCN and other Electric Fuses / Circuit Protection at findchips.com