CC0603MRX5R7BB106 by YAGEO Corporation

Overview of CC0603MRX5R7BB106 by YAGEO Corporation

The CC0603MRX5R7BB106 is a multilayer ceramic capacitor (MLCC) designed for surface mount technology (SMT), highlighted by its 10 µF capacitance and 16V rated voltage. This component falls under the Ceramic Capacitors subcategory. It operates effectively within a temperature range of -55 to +85°C, making it suitable for a variety of environmental conditions.

It is packaged in a 0603 (1608 metric) size, measuring 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height, which makes it highly space-efficient. The capacitor has ±20% tolerance, an X5R temperature coefficient, and is finished with matte tin over nickel terminals, facilitating excellent solderability and resistance to oxidation. This component comes encapsulated in paper tape on 7-inch reels, optimized for automated assembly lines.

This device is RoHS and REACH compliant, asserting its manufacture without hazardous substances, and aligns with contemporary environmental and safety standards. Listed as active in its life cycle, the CC0603MRX5R7BB106 has a factory lead time of 24 weeks as of the current writing, a crucial detail for planning production schedules.

Industry Applications for CC0603MRX5R7BB106

The versatility and reliability of the CC0603MRX5R7BB106 make it potentially useful in various industrial applications. Keeping in mind that the below potential applications are conceptual and must be verified by engineering and design teams, here are several industries where this component could be considered:

  • Energy and Power Systems: This capacitor could potentially be used in power supply units or energy management systems, where stability and size are critical. The high capacitance and compact size could help in smoothing and filtering applications in these systems.
  • Transportation and Logistics: In the context of electronic systems within transit operations, such as control units or positioning systems, the robust temperature range and stable dielectric properties of the X5R material could make it a viable candidate.
  • Renewable Energy: Systems such as solar inverters and wind turbine controls, which require durable components capable of withstanding environmental variances could possibly integrate this type of capacitor.
  • Automotive: Only if the capacitors fulfill automotive industry standards such as AEC-Q200, they might be used in vehicle electronic assemblies. The operating temperature range of this capacitor fits within the typical requirements for automotive electronic components.

These potential applications are illustrative and should be reviewed for industry standards and specific application requirements prior to integration.

About YAGEO Corporation

YAGEO Corporation is a well-known global provider of passive components, specializing in resistors, capacitors, and wireless components. Pertaining specifically to its capacitor offerings, YAGEO has a broad portfolio that includes a range of Ceramic Capacitors like the CC0603MRX5R7BB106. The company is recognized for producing reliable and high-performance parts, which are used across various industries, ranging from consumer electronics to automotive systems. Their emphasis on research and development allows them to stay at the forefront of technological advancements, ensuring their components meet the ever-evolving industry demands.

Where to Find CC0603MRX5R7BB106 by YAGEO Corporation

To procure the CC0603MRX5R7BB106, potential buyers should visit findchips.com to research current availability and pricing. Historically, this part has been available through distributors such as TTI, Avnet Americas, Mouser Electronics, and DigiKey. However, availability can fluctuate, and it is recommended to verify current stock levels directly through findchips.com. This platform also allows users to explore alternatives offered by YAGEO or other manufacturers.

Compare pricing for CC0603MRX5R7BB106 and other Ceramic Capacitors at findchips.com