Overview of 1757349 by Phoenix Contact
The 1757349 by Phoenix Contact is a strip terminal block designed for PCB mounting, featuring a single row and single deck configuration. It is structured to accommodate 12 positions with a pitch spacing of 5.08mm. Designed to manage a rated current of 12A and a rated voltage of 250V, this component pitches a through hole vertical block orientation. As an ROHS compliant product, the terminal block adheres to restrictive substance regulations, making it suitable for various environmentally sensitive applications. The part also carries a UL 94V-0 rating indicating its flame retardant capabilities and is made from a polyamide (PA) material, further enhancing its durability and electrical insulation properties.
Industry Applications for 1757349
Given its specifications and design features, the 1757349 could be utilized in various industries. Importantly, any applications are contingent upon verification and confirmation by the respective application’s engineering and design teams to ensure adherence to industry-specific standards.
- Internet of Things (IoT): Devices in the IoT realm, such as smart home systems or industrial sensors, could potentially employ this terminal block for configuring board connections that require moderate current and voltage handling, complemented by rigorous flame retardant standards.
- Consumer Electronics: The terminal block might be utilized in consumer electronics where compact, reliable PCB connections are necessary, such as in multimedia devices or small home appliances.
- Healthcare: Given its safety approvals from multiple organizations such as CSA, CUL, and VDE, this terminal block could possibly be involved in manufacturing medical devices that demand high reliability and stringent regulatory compliance for electrical components.
Note: These potential applications are conceptual and must be reviewed and validated for specific use cases and adherence to industry and regulatory requirements.
About Phoenix Contact
Phoenix Contact is a globally recognized leader in the development and manufacture of electrical connection, electronic interface and industrial automation technologies. Within the domain of Terminals and Terminal Blocks, Phoenix Contact offers a broad range of products, including the 1757349 strip terminal block. Known for their durability and precision, Phoenix Contact’s terminal blocks meet stringent quality standards, making them suitable for a wide array of industry applications. With a focus on innovation, sustainability, and top-tier manufacturing standards, Phoenix Contact ensures reliability and excellence across its comprehensive product lineup.
Where to Find 1757349 by Phoenix Contact
To source the 1757349 terminal block, prospective buyers should consider researching current availability and pricing through findchips.com. This site provides updates on stock levels and pricing information from various distributors. Regarding the terminal blocks, including 1757349 from Phoenix Contact or similar components from other manufacturers, you can explore options on our site. Historically, this part has been listed at distributors such as Neutron USA, Master Electronics, LCSC, and Mouser Electronics. However, it’s essential for buyers to check the latest information on findchips.com to ensure accurate and current data.