680-125A by Wakefield-Vette

Overview of 680-125A by Wakefield-Vette

The Wakefield-Vette 680-125A is an aluminum, anodized heat sink designed for effective thermal management in electronic components. Characteristically omnidirectional, it offers a thermal resistance of 6°C/W, efficiently dispersing heat from various package types, notably the TO-3 and TO-220. This heat sink’s external dimensions are uniform, at 46mm in width and length, and it has a height of 31.8mm. Its systematic black anodized finishing not only enhances thermal efficiency but also provides a protective layer against corrosion and wear. The choice of material and the design specifics such as the fin orientation ensure optimal heat dissipation in a range of electronic applications.

As a RoHS-compliant component, it aligns with environmental and safety regulations by avoiding the use of hazardous substances. Its life cycle status is active, indicating continued manufacturing and support from Wakefield-Vette. Weighing approximately 49.9 grams, this part is robust yet suitably lightweight for its applications.

Industry Applications for 680-125A

The diversity of specifications including its versatile heat-sink type, material, and compliance status situates the 680-125A for application across several industries that demand precise thermal management, ensuring stability and performance of various electronic components:

  • Industrial Automation: In mission-critical industrial environments, reliable heat dissipation can be crucial. The 680-125A could potentially be employed in controlling the temperature of automation controllers and drives, which must operate under stable thermal conditions to maintain precision and efficiency.
  • Computing and Data Storage: High-performance computing systems and servers that generate significant amounts of heat might utilize such a heat sink to maintain operational integrity and prevent overheating, thus enhancing the reliability and lifespan of these systems.
  • Consumer Electronics: Consumer devices such as high-performance graphics cards and processors within gaming consoles and personal computers could benefit from the efficient thermal management properties of the 680-125A, where maintaining optimal temperature is essential for preventing thermal throttling and ensuring maximum performance.
  • Telecommunications: The part could potentially be used in telecommunication equipment where thermal management is critical to prevent system failures caused by overheating in rack-mounted and other densely configured systems.

Note, these industry applications are conceptual and should be verified by engineering and design teams to ensure they meet specific standards and requirements pertinent to each application.

About Wakefield-Vette

Wakefield-Vette is a well-known manufacturer within the thermal management industry, specializing in a broad range of Heat Sinks and other thermal support devices. The 680-125A is among their meticulously designed products aimed at offering superior cooling solutions in various electronic applications. This company’s commitment to quality and performance is reflected through their compliance with significant environmental standards like RoHS, furthering their reputation as a reliable provider in thermal management solutions.

Where to Find 680-125A by Wakefield-Vette

For those interested in acquiring the Wakefield-Vette 680-125A, it is advisable to conduct a comprehensive search on findchips.com. By visiting the site, customers can locate this specific part, check current stock levels, compare pricing, and explore alternative Heat Sinks from both Wakefield-Vette and other manufacturers. Historically, this part has been available from distributors such as Neutron USA, Master Electronics, Mouser Electronics, and DigiKey; however, availability may vary, and checking the most recent data on FindChips is recommended.

Compare pricing for 680-125A and other Heat Sinks / Thermal Support Devices at findchips.com