Overview of CL10A105KA8NNNC by Samsung Electro-Mechanics
The CL10A105KA8NNNC is a multilayer ceramic capacitor (MLCC) offered by Samsung Electro-Mechanics, featuring a 1 µF capacitance and a rated voltage of 25V. The dielectric material is ceramic, characterized under the X5R temperature coefficient, which offers a stable capacitance across a temperature range of -55º C to +85º C. The part is housed in a compact 0603 package, which translates to metric dimensions of 1.6 mm by 0.8 mm, with a height of 0.8 mm.
This component is ideal for general purposes in electronic circuits, supporting a 10% tolerance on its capacitance. Designed to be mounted on the surface of circuit boards, it uses a wraparound terminal shape with a matte tin over nickel terminal finish, ensuring good solderability and strong mechanical anchoring to the board. The part is also recognized for being both RoHS and REACH compliant, making it a suitable choice for industries striving to meet stringent environmental regulations. It utilizes a Pb-free design, further enhancing its acceptance in global markets where environmental compliance is mandatory.
Industry Applications for CL10A105KA8NNNC
The CL10A105KA8NNNC’s characteristics fit a variety of potential industry applications, though these applications should be validated by engineering teams based on specific requirements. Some illustrative use cases include:
- Consumer Electronics: The durability and range of operating temperatures potentially make it suitable for portable electronics such as smartphones and tablets, where stability and reliability are crucial.
- Telecommunications: This capacitor might be used in telecommunications equipment, which requires components that can withstand varying environmental conditions and provide consistent performance.
- Computing and Data Storage: Given its general-purpose nature, the capacitor could serve in power management applications within computing hardware, potentially stabilizing voltage and filtering noise in power supplies.
- Entertainment and Gaming: Its robust build and tolerance to temperature variations might make it a candidate for use in gaming consoles, which demand high reliability for an enhanced user experience.
Note that these potential applications are conceptual and need thorough analysis by design teams to ensure compliance with specific safety and performance standards of the respective industries.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, founded in 1973, has been a key player in the electronics industry, particularly known for its development and production of high-quality capacitors. Within the realm of capacitors, their expertise spans across various types, including Ceramic Capacitors, where the CL10A105KA8NNNC and its variants play a significant role. The company’s commitment to technological innovation and maintaining high standards in manufacturing capacitors has made its components widely preferred in the electronics sector. Their products are designed to meet the needs of high-reliability environments, which is crucial for advanced electronic systems.
Where to Find CL10A105KA8NNNC by Samsung Electro-Mechanics
To purchase the CL10A105KA8NNNC, it is recommended to check reliable and recognized distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Future Electronics have stocked this part. That being said, stock levels and pricing can fluctuate, so potential buyers should use resources like findchips.com to check current availability. For locating alternative ceramic capacitors from Samsung Electro-Mechanics or other reputable manufacturers, this link can guide you to relevant options.