Overview of ADM811LARTZ-REEL7 by Analog Devices Inc.
The ADM811LARTZ-REEL7 is a microprocessor supervisory circuit housed in a 4-lead SOT-143 package with a logic low RESET Bar output. It’s designed by Analog Devices Inc., a pivotal manufacturer in electronic devices. This component is part of the Power Management Circuits subcategory under Power Circuits. Featuring a maximum operating temperature of 85°C, and a minimum of -40°C, it supports a wide range of functional environments.
This part operates with a supply voltage ranging from 1 V to 5.5 V, and a typical threshold voltage of 4.63 V. With its small size (2.9 mm in length and 1.3 mm in width), the ADM811LARTZ-REEL7 provides a compact solution for voltage monitoring and system reset functionalities. It is designed using CMOS technology, known for low power consumption, which is evident in its maximum supply current requirement of just 0.015 mA.
The styling of the package is a small outline, low profile, which makes it suitable for denser circuit boards and applications where space is at a premium. It provides a manual reset feature, enhancing the control operators have over the supervisory functions. The build quality is ensured with a moisture sensitivity level of 1 and a peak reflow temperature tolerance of 260°C for a brief duration of up to 30 seconds, facilitating easier manufacturing processes. Noteworthy is the adherence to RoHS, indicating compliance with important environmental standards concerning hazardous substances.
Industry Applications for ADM811LARTZ-REEL7
The ADM811LARTZ-REEL7 could serve multiple industries, particularly benefitting those requiring reliable microprocessor supervisory functions. Below are several industries where such a component might be instrumental:
- Consumer Electronics: Devices like smartphones, tablets, and laptops could potentially utilize the ADM811LARTZ-REEL7 for effective voltage supervision and ensuring system stability against improper voltage levels.
- Industrial Automation: In the field of automation, this component might be incorporated in control systems to manage and prevent system failures due to sudden resets or power irregularities.
- Computing and Data Storage: For server systems and data storage units which require continual system checks and stability, this supervisory circuit could help maintain system integrity by monitoring voltage thresholds and providing necessary resets.
- Telecommunications: Telecommunication equipment, which must operate reliably over a range of temperatures and power conditions, might benefit from incorporating this device to enhance system resilience.
It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to meet industry-specific standards and application-specific requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leading manufacturer known for its innovative approach across a variety of electronic components, with particular expertise in Power Management Circuits. They offer products that move beyond basic supervisory circuits like the ADM811LARTZ-REEL7 to include a variety of power regulators, converters, and management units. Their legacy in precision signal processing and power management technology often makes them a preferred choice for high-performance applications in both consumer and industrial markets.
Where to Find ADM811LARTZ-REEL7 by Analog Devices Inc
To locate the ADM811LARTZ-REEL7, prospective buyers can use findchips.com as a reliable resource. It provides updated stock levels and pricing from various distributors. Historically, distributors like Mouser Electronics, DigiKey, and Farnell have been known to stock this item. However, availability can fluctuate, so checking current data on Findchips.com is recommended. You can also explore alternatives within the Power Management Circuits category by using the relevant search facilities on Findchips.