Overview of 1-1469492-7 by TE Connectivity
The 1-1469492-7 is a guide module primarily designed for integration with 9 mm wide MultiGig RT daughtercard modules. Manufactured by TE Connectivity, this part is constructed from zinc alloy and is categorized under the subcategory of Assembly Items. The product features a female contact gender and offers a right-angle mounting style, which is particularly useful for compact and specific spatial configuration in electronic assemblies. Additionally, the configuration includes polarized and locking options for secure fittings, enhancing its reliability and performance in various applications.
Key attributes of the 1-1469492-7 include its compliance with RoHS and REACH, signifying adherence to certain environmental standards such as the avoidance of specific hazardous materials in electronics. The connector accessory can operate over a temperature range from -55 °C to 105 °C, accommodating a broad spectrum of environmental conditions. With a finish noted as silver, the visual and functional aspects are ensured for quality and conformance. Although this product lacks specific compliance with industry standards such as DIN, IEC, and MIL, its capabilities make it suitable for general industrial use.
Industry Applications for 1-1469492-7
Due to the adaptable and reliable nature of 1-1469492-7, it could be optimally utilized across multiple sectors within the electronics and technology industries. Below are potential applications:
- Consumer Electronics: Devices such as laptops, cameras, and personal computers that require dependable connector systems for expandable functionalities might use the 1-1469492-7 for its secure and responsive connections.
- Telecommunications: Telecommunication infrastructures relying on robust and dependable connector systems might potentially find the 1-1469492-7 useful due to its operating temperature range and its suitable fit for various data transmission hardware.
- Industrial Automation: Automation systems, which require components that can withstand harsh environments and maintain reliability in heavy-duty applications, might incorporate the 1-1469492-7 for its robust material properties and reliable locking features.
- Electronic Manufacturing: The configuration and the variety of features such as locking and polarizing features that support secure attachment points could be valuable in electronic manufacturing settings for building precise assemblies that require repeated accessibility and adjustments.
Note: These potential industry applications are purely illustrative and require in-depth analysis and validation by design and engineering teams to ensure compliance with specific regulatory standards and suitability for the intended use.
About TE Connectivity
As a leader in the global technology and electronic solutions sector, TE Connectivity excels in developing innovative products tailored for efficient connectivity and network reliability. With a focus on various elements of Assembly Items such as 1-1469492-7 and similar components, TE Connectivity ensures the manufacturing of high-quality products that meet the rigorous demands of industrial, consumer, and technology markets. Known for their broad range of connector and sensor solutions, TE Connectivity positions itself as a critical linchpin in the architecture of modern electronic applications, emphasizing durability, efficiency, and high performance.
Where to Find 1-1469492-7 by TE Connectivity
If you’re looking to source the 1-1469492-7 guide module by TE Connectivity, an effective starting point is findchips.com. Here, you can check real-time availability and pricing from a variety of distributors. Historically, distributors such as DigiKey, Mouser Electronics, and RS have supplied this part, but availability may vary. For alternatives, browsing through the Assembly Items section might reveal similar components by TE Connectivity or other manufacturers that could also meet your requirements.