Overview of VLMU1610-365-135 by Vishay Intertechnologies
The VLMU1610-365-135 is an ultra-violet LED with a peak wavelength of 367 nm, housed in a compact 0606 package. Manufactured by Vishay Intertechnologies, this component is part of the Visible LEDs subcategory within Optoelectronics. This single-color LED is recognized for its high efficiency and reliability in various applications.
The VLMU1610-365-135 meets several compliance codes, including RoHS and REACH, ensuring it is suitable for global usage without violating environmental laws and regulations. The device is active in Vishay’s product life cycle since its introduction on July 19, 2016, and typically has a factory lead time of about 10 weeks, although this may vary based on current market conditions and demand.
Industry Applications for VLMU1610-365-135
The specific characteristics of the VLMU1610-365-135 make it suitable for a variety of industry applications. Here are outlines for potential use in two primary sectors:
- Healthcare: The ultraviolet light emitted by the VLMU1610-365-135 could potentially be useful in medical equipment designed for sterilization processes. The 367 nm wavelength is near the range that can be used to eliminate bacteria and viruses, though each application would need careful validation to confirm effectiveness and safety. This part might also find its usage in analytic devices utilized in labs for detecting specific biological markers.
- Electronic Manufacturing: In the manufacturing of electronics, ultraviolet LEDs like the VLMU1610-365-135 could be used for curing adhesives and coatings that are UV reactive. This process is essential for ensuring durability and stability in various electronic components. Again, suitability depends on specific formulations and environmental considerations during application.
Note that these industry applications are illustrative and require detailed analysis by engineering and design teams to ensure compliance with specific standards and requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the field of Optoelectronics, particularly well-known for its comprehensive range of Visible LEDs, including products like the VLMU1610-365-135. Vishay’s portfolio includes a variety of electronic components that cater to broad applications across many industries, which ensure high performance, durability, and precision. Vishay Intertechnologies not only produces individual LEDs but also provides a variety of other Optoelectronic devices and solutions, reinforcing its role as a full-range supplier in this technology sector.
Where to Find VLMU1610-365-135 by Vishay Intertechnologies
To procure the VLMU1610-365-135 LED, interested buyers can explore findchips.com which provides the current availability, pricing, and stock levels from various distributors. Historically, this part has been available through distributors such as New Advantage Corporation, LCSC, Chip1Stop, Avnet Americas, and Mouser Electronics. However, for the most accurate and up-to-date information, potential buyers should refer directly to findchips.com.
Further, those considering alternative parts or different solutions provided by either Vishay Intertechnologies or other manufacturers can utilize the specialized Visible LEDs link on findchips.com to explore a wider range of options.