Overview of ASMT-RF45-AN002 by Avago Technologies
The ASMT-RF45-AN002 by Avago Technologies is a yellow-green single-color LED encapsulated in an ultra-thin untinted diffused lens, measuring only 1.1mm in size with the package dimensions being 1.60 x 0.80 mm, standing at a minimal height of 0.45 mm. This surface mountable component adheres to RoHS compliancy, and is distinguished by its robust design that accommodates a wide operating temperature range from -40 °C to 100 °C. The part highlights a forward voltage maximum of 2.4 V and can handle a reverse voltage up to 5 V, implying flexibility within varying electrical conditions. Its luminous intensity ranges nominally at 60.0 mcd, achieving a respectable brightness for its size and attracting a spectrum maxing at 574 nm wavelength, projecting a 145-degree viewing angle. The component further assures quality and safety through its AEC-Q102 certification, underlining its suitability for rigorous automotive applications.
Industry Applications for ASMT-RF45-AN002
The ASMT-RF45-AN002 may potentially cater to multiple industries where robust visual indication or lighting solutions are necessary. The following applications could benefit from integrating this LED:
- Industrial Automation: Often used in status indicators for machinery and equipment, this LED could be beneficial given its clear luminous output and broad viewing angle, potentially increasing visibility across factory floors.
- Telecommunications: Equipment such as routers and switches often utilize LEDs for system status indicators. The high brightness and low power consumption of the ASMT-RF45-AN002 might make it an attractive option for such applications.
- Electronic Manufacturing: Due to its small size and surface mount compatibility, this LED could be utilized in various compact consumer electronics where space is at a premium yet visual indication remains critical.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Avago Technologies
Avago Technologies, widely recognized in the field of optoelectronics, specializes in developing advanced components that bridge the interface between digital signals and human interaction. Known for their innovation in Visible LEDs, products like ASMT-RF45-AN002 exemplify their commitment to high performance and reliability. Avago’s broad portfolio encompasses a variety of optoelectronic devices, tailor-made to fit different industry needs ranging from simple indication purposes to complex communication technologies.
Where to Find ASMT-RF45-AN002 by Avago Technologies
To acquire ASMT-RF45-AN002, it’s recommended that potential buyers use findchips.com to check for availability and pricing from various distributors. In past records, distributors such as Velocity Electronics, Bristol Electronics, and Quest Components have stocked this part. To explore alternative options in the Visible LEDs category, potential buyers can navigate through the wide range provided by Avago Technologies and other manufacturers via the same website.