Overview of B84771A0006A000 by TDK Corporation
The B84771A0006A000 is a Mains Power Connector that supports a voltage rating of 250 VAC/DC and a current rating of 6A. It features a male contact gender and utilizes solder terminals for connection. This part adheres to international standards including IEC/EN 60320-1 and UL 1283, ensuring its compatibility and safety for manifold applications. Designed primarily for panel mounting, this connector uses a convenient snap coupling mechanism, which aids in its ease of use and robustness. Additionally, the component is RoHS and REACH compliant, assuring environmental standards are met.
This power connector is characterized by its reliability and general-purpose functionality, denoted by the ‘GENERAL PURPOSE’ option in the part attributes. The factory lead time for this part is noted as 32 weeks, as per the current data available, indicating a potential wait period from production to delivery.
Industry Applications for B84771A0006A000
The diverse characteristics of the B84771A0006A000 make it potentially suitable for several key industries where reliable and robust power connections are required. Below are selected applications where this component could potentially be utilized:
- Industrial Automation: In control panels or machine interfaces where power inputs with minimal interference are critical, the filtering capabilities of this power connector could be beneficial.
- Consumer Electronics: Devices such as desktop computers, printers, and gaming consoles, which often need compliant and safe power connectors, might integrate a part like the B84771A0006A000. The snap coupling type provides a secure fit that is valuable in consumer devices that may often be moved or adjusted.
- Telecommunications: Equipment such as routers and switches could potentially utilize these connectors. The IEC conformance ensures that they can be used globally, essential for the scalable deployment of telecommunications infrastructure.
- Audio and Video Systems: For high-fidelity audio systems and professional video equipment where consistent and reliable power delivery is necessary, this mains power connector could provide noise reduction thanks to its built-in filter, ensuring clearer audio and video signals.
Note that these potential industry applications are deeply illustrative and require thorough examination and validation by engineering and design squads to ensure compliance with industry specifications and specific operational needs.
About TDK Corporation
TDK Corporation is a global leader in electronic components, bringing innovations in the technology sector with a comprehensive line of electronic components, including a variety of connectors. Particularly in the domain of Mains Power Connectors, TDK has established a reputation for producing dependable and high-quality products that meet rigorous international standards.
TDK’s offerings include products like the B84771A0006A000 which showcase the company’s commitment to providing solutions that empower the tech industry’s expansive needs. These products are designed to cater to a breadth of applications, from consumer electronics to more intensive industrial applications, highlighting their versatility and TDK’s broad focus.
Where to Find B84771A0006A000 by TDK Corporation
For procurement of the B84771A0006A000, a visit to findchips.com can be highly beneficial. On the site, you can not only discover where the part may be available but also compare pricing across different distributors. Specifically, this part has historically been available through distributors such as Avnet Abacus, Mouser Electronics, and Avnet Americas. However, availability can vary, and prospective buyers should consult findchips.com for up-to-date stock levels and pricing.
Additionally, if alternatives to the B84771A0006A000 are required, the Mains Power Connectors category on findchips.com provides access to a wide range of options from both TDK Corporation and other reputable manufacturers.