Overview of 0526040.ZXISOP by Littelfuse Inc.
The 0526040.ZXISOP by Littelfuse Inc. is a cartridge fuse designed to handle significant electrical load and offer reliable protection in a compact package. This Electric Fuse is rated for 40A current, with operation voltages at both 500VAC and 500VDC. It is capable of a 10000A interrupt rating, meaning it can safely interrupt up to 10,000 amperes of fault current. The fuse features a robust ceramic body and bolt-down terminals which enable it to withstand vigorous application environments.
The physical characteristics include a fuse size of 10x32mm, encapsulated in an inline holder. Constructed to comply with multiple standards, including AEC-Q200, CUL, and UL, this fuse meets RoHS compliance which ensures the restriction of hazardous substances, making it acceptable for various markets. The operating temperature range of -55°C to 125°C makes it versatile across different environments and applications.
Industry Applications for 0526040.ZXISOP
This part is suitable for a variety of industries where reliable circuit protection is crucial. The selection of potential industries where this fuse might find applications takes into account its high current handling capacity, robust design, and operating temperature range.
- Transportation and Logistics: In the transportation sector, particularly in electric vehicles or charging stations, reliable power management is critical. The 0526040.ZXISOP could potentially be used in high-power battery management systems or as protection in charging circuits, where safety and uptime are paramount.
- Renewable Energy: With the growth in solar and wind energy, the need for effective power protection is increasing. This fuse might be suitably used in photovoltaic (PV) string boxes or inverter systems to protect against overcurrent scenarios that could damage expensive equipment.
- Aerospace and Defense: Given its high-rated breaking capacity and the fact that it meets stringent industry standards, this fuse could conceivably be utilized in power systems aboard aircraft or in military ground vehicles. Each application, however, would need to be tested to ensure compliance with specific aerospace or defense standards not explicitly mentioned in the part attributes.
- Robotics and Drones: In robotics, especially in industrial applications, fuses like the 0526040.ZXISOP might be used to safeguard robotic arms or other equipment from potential electrical hazards, thereby contributing to both safety and reliability.
Note: The applications listed here are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. specializes in circuit protection with a wide array of electronic components particularly focused on fuses and related products. Known for innovation and reliability, Littelfuse provides a comprehensive portfolio of Electric Fuses, among other components, designed to safeguard electrical circuits in a myriad of applications. Their products, including the 0526040.ZXISOP, are engineered to meet rigorous standards, offering solutions for a diverse range of industries. Littelfuse’s expertise in developing fuses that cater to both general and specialized requirements marks them as a significant player in the area of circuit protection.
Where to Find 0526040.ZXISOP by Littelfuse Inc.
To procure the 0526040.ZXISOP fuse, potential buyers are advised to research and verify availability through findchips.com. This platform offers detailed information about Electric Fuses, facilitating the comparison of this specific part against alternatives that might be offered by Littelfuse or other manufacturers. Historically, the 0526040.ZXISOP has been available through distributors such as Mouser Electronics and DigiKey. However, for the most current stock levels and pricing, visiting findchips.com is recommended.