VL-1220/HFN by Panasonic Electronic Components

Overview of VL-1220/HFN by Panasonic Electronic Components

The VL-1220/HFN, manufactured by Panasonic Electronic Components, is a secondary, rechargeable lithium vanadium pentoxide battery. Specifically designed under the VL Series, this single-cell battery features a capacity of 7 mAh and a voltage of 3 V. It is encapsulated in a coin form with a diameter of 12.6 mm and a height of 2.65 mm, equipped with tab terminals for connections.

This component is notable for its compact size and robust energy density, characteristics favorable for applications requiring reliable power in a small footprint. The battery’s compliance with the RoHS (Restriction of Hazardous Substances) directive, as indicated by its RoHS code “Yes”, and its classification under ECCN (Export Control Classification Number) “EAR99”, ensures it meets certain environmental and international trade standards. The active lifecycle status of the VL-1220/HFN suggests that it continues to be a reliable choice for incorporation into various electronic devices.

Industry Applications for VL-1220/HFN

The VL-1220/HFN battery potentially serves a diverse range of industries due to its versatile features. Below are a few industries where this type of battery could be considered suitable:

  • Consumer Electronics: Devices such as wearables, portable health monitoring devices, and electronic smart accessories might utilize this battery for its compact size and rechargeability. Its 3 V output and 7 mAh capacity could provide effective power solutions for devices designed for prolonged use within a small form factor.
  • Telecommunications: Backup power for small telecommunication devices or IoT sensors that require intermittent power boosts or memory storage backup could potentially benefit from this type of battery. The VL-1220/HFN’s small size and secondary battery feature allow for integration within compact and discrete communication equipment.
  • Computing and Data Storage: For real-time clocks and small-scale data storage systems that require reliable, long-lasting power supplies without frequent replacement or maintenance, the VL-1220/HFN could be a suitable option. The lithium technology provides longevity and stability required for these applications.

These potential industry applications are only conceptual and should be thoroughly analyzed and verified by engineering and design teams to ensure adherence to specific standards and requirements of targeted applications.

About Panasonic Electronic Components

Panasonic Electronic Components is a recognized leader in the design and manufacturing of electronic components, specializing in Batteries among other categories. Their broad array of battery products includes not only secondary rechargeable batteries like the VL-1220/HFN but also primary and specialty batteries catering to diverse market needs. Their commitment to innovation and sustainability is exemplified in their product offerings which adhere to international safety and environmental standards.

Panasonic’s batteries are used across a myriad of industries including consumer electronics, automotive, healthcare, and industrial applications, thanks largely to their reliability and performance efficiency. The VL-1220/HFN is part of Panasonic’s commitment to providing advanced, environmentally responsible battery solutions for modern electronic applications.

Where to Find VL-1220/HFN by Panasonic Electronic Components

For procurement of the VL-1220/HFN by Panasonic Electronic Components, an effective approach is to start by researching available listings on findchips.com. By utilizing the detailed search and comparison features of FindChips, potential buyers can assess current stock levels and pricing from various distributors. While historically, this part has been available from distributors such as Avnet Abacus, Sager, TME, Future Electronics, Mouser Electronics, DigiKey, and Newark, prospective buyers should verify real-time availability and pricing.

To explore alternatives to the VL-1220/HFN, one might consider other Batteries potentially offered by Panasonic Electronic Components or other manufacturers, which can also be found on FindChips.

Compare pricing for VL-1220/HFN and other Batteries at findchips.com