SI4401FDY-T1-GE3 by Vishay Intertechnologies

Overview of SI4401FDY-T1-GE3 by Vishay Intertechnologies

The SI4401FDY-T1-GE3 is a P-channel MOSFET characterized by a -40V drain-source breakdown voltage and a -14A continuous drain current. This component is encapsulated in an SOIC-8 package, making it suitable for surface mount technology. The part offers low drain-source on-resistance of just 0.0183 Ω, which enhances its efficiency in conducting electricity. The combination of high current capacity and a robust build-in diode configuration makes it versatile for various applications. The operating temperature range of this MOSFET stretches from -55°C to +150°C, allowing it to function effectively in a wide range of thermal environments.

Manufactured by Vishay Intertechnologies, this MOSFET is compliant with RoHS and REACH, adhering to current environmental and safety regulations. It has an EAR99 ECCN code, indicating its eligibility for export under general market conditions without an export license. As a crucial component in semiconductor devices, this transistor is specifically categorized under the subcategory of Small Signal Field-Effect Transistors.

Industry Applications for SI4401FDY-T1-GE3

The SI4401FDY-T1-GE3, given its robust specifications, potentially fits into several demanding industrial applications. Please note that the following suggestions are conceptual and should be considered illustrations subject to detailed analysis and verification by engineering teams specific to each industry and application:

  • Energy and Power Systems: Thanks to its capability to switch efficiently and handle high currents, this MOSFET might potentially be used in power converters and management modules within these systems, where reliability and efficiency are critical.
  • Transportation and Logistics: The MOSFET could possibly be integrated into electric vehicle control units, aiding in the management of power distribution required to operate various electronic systems, possibly contributing to improved vehicle performance and energy management.
  • Renewable Energy: In solar power inverters, this MOSFET might play a crucial role in the conversion efficiency of DC to AC power by performing rapid switching operations, essential for maximizing the capture and utilization of solar energy.

Note that these potential applications are general and should be thoroughly evaluated for specific design requirements and compliance with industry standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic components industry, especially known for its broad range of transistors including Small Signal Field-Effect Transistors. The company provides advanced semiconductor products such as the SI4401FDY-T1-GE3, emphasizing reliability and performance. Vishay’s transistors are designed to meet rigorous industrial standards, equipped with the latest technology and constructed to ensure optimum performance across various applications, mirroring the stringent requirements of modern electronic and electrical systems.

Where to Find SI4401FDY-T1-GE3 by Vishay Intertechnologies

To source the SI4401FDY-T1-GE3, Findchips.com should be your first stop to check current availability and pricing from multiple distributors. This resource also enables you to compare it with other Small Signal Field-Effect Transistors. Previously, this part has been available through distributors such as Mouser Electronics, TTI, Farnell, and Future Electronics, though exact stock levels and offerings may vary.

Compare pricing for SI4401FDY-T1-GE3 and other Small Signal Field-Effect Transistors at findchips.com