Overview of 56200C by Murata Manufacturing Co Ltd.
The 56200C is a Current Sense Transformer designed for high precision current measurement and monitoring in electronic circuits. This transformer is capable of handling a high primary current of up to 10A and features a transformation ratio of 1:200. With primary and secondary direct current resistance (DCR) of 1.87 Ohm and 2.81 Ohm respectively, it guarantees an efficient operation within a system. Its voltage rating stands at 500VDC, ensuring it can handle high voltage applications which makes it robust for diverse industrial uses. Moreover, it comes in a through-hole mount package style, thus suitable for PCB mounting which offers stable and secure installation.
This transformer’s dimensions are set at a width of 8.89 mm, length of 16.79 mm, and height of 20.19 mm, fitting comfortably into various design schematics without demanding excessive space. The Current Sense Transformers like the 56200C by Murata are fundamental for applications demanding accurate real-time current monitoring.
Industry Applications for 56200C
The 56200C’s specifications make it potentially suitable for several industry applications, especially where high current handling and precision are mandated. Below are some potential application areas:
- Energy and Power Systems: In energy management systems, the 56200C might potentially be used for monitoring load currents which is essential in load balancing and system protection.
- Renewable Energy: This transformer could potentially be a part of solar power inverters where precise current measurement is crucial for performance monitoring and system efficiency.
- Transportation and Logistics: The high voltage rating and robustness of the 56200C might make it a candidate for electric vehicle (EV) charging systems, helping in the management of the current during the charging process.
- Automotive: If the part adheres to industry standards necessary for automotive use, such as temperature and vibration tolerance, it could potentially be used in vehicle electrical systems for managing and protecting against overcurrent conditions.
Note: These potential industry applications are conceptual/illustrative and require rigorous analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent manufacturer known for its advanced electronic components, including an extensive range of transformers. Specializing in Current Sense Transformers, Murata provides solutions that cater to a wide array of technologically advanced industries. The 56200C is an example of Murata’s commitment to high-quality and performance in manufacturing reliable and efficient transformers designed for high precision applications. Murata’s products typically emphasize durability, precision, and suitability for high-demand environments, making them highly beneficial in industrial and high-tech sectors.
Where to Find 56200C by Murata Manufacturing Co Ltd
To find 56200C by Murata, searching through a reliable electronic component distributor platform like findchips.com is advisable. By looking up 56200C on findchips.com, customers can obtain up-to-date information on stock levels, pricing, and detailed part specifications. Additionally, visitors can explore other Current Sense Transformers that might be suitable alternatives to 56200C offered by Murata or other manufacturers. This transformer has historically been available through distributors such as Avnet Abacus, TTI, Mouser Electronics, and Avnet Americas, however, specific stock availability and pricing should be confirmed directly through findchips.com.