CC0603KRX5R8BB225 by YAGEO Corporation

Overview of CC0603KRX5R8BB225 by YAGEO Corporation

The CC0603KRX5R8BB225 by YAGEO Corporation is a multilayer ceramic capacitor (MLCC) designed for surface mount applications. It offers a capacitance of 2.2 µF, with a rated DC voltage of 25V. The capacitor features a ±10% tolerance and operates within a temperature range of -55º to +85ºC, suitable for various general-purpose functions. This capacitor is housed in a compact 0603 package, with dimensions of 1.6 mm by 0.8 mm, and a height of just 0.8 mm, making it ideal for usage in space-constrained applications.

The 0603 package, also known as the rectangular package, is standard in the industry, facilitating ease of integration into various electronic assemblies. The CC0603KRX5R8BB225 uses an X5R dielectric, which is known for its stability and reliability over a wide range of temperatures, making it a versatile choice for many applications. Additionally, the part is compliant with RoHS, REACH, and bears a Pb-free matte tin (Sn) terminal finish with a nickel (Ni) barrier, enhancing its environmental and operational resilience. As of the current writing, the factory lead time for this component is listed at 20 weeks.

Industry Applications for CC0603KRX5R8BB225

The CC0603KRX5R8BB225 potentially fits a number of industrial applications thanks to its robust electrical characteristics and environmental compliance. Here are some potential industry use cases:

  • Energy and Power Systems: This capacitor could potentially be used in power supply units and energy management systems where stability across a range of operating temperatures is crucial. The high reliability and compactness of the CC0603KRX5R8BB225 make it suitable for smoothing and filtering applications in these environments.
  • Transportation and Logistics: The device’s capacity to operate under considerable temperature variations could make it ideal for use in transportation systems, such as in vehicle electronic systems or infrastructure monitoring sensors, where components must endure harsh environments.
  • Renewable Energy: In applications like solar inverters or wind energy converters, the reliable and consistent performance of the CC0603KRX5R8BB225 might make it a preferred choice for smoothing and bypass capacitor functions that are essential for operational efficacy.

Note: These potential industrial applications of the CC0603KRX5R8BB225 are illustrative and should be further analyzed and verified by engineering and design teams for adherence to industry-specific standards and specifications. The use of such capacitors in practical applications must comply with relevant electronic standards to ensure safety, durability, and performance.

About YAGEO Corporation

YAGEO Corporation is recognized globally as a leading manufacturer of passive components, including a wide range of capacitors. Specializing in both Ceramic Capacitors and other forms, YAGEO provides components that are integral to electronic devices across various industries. YAGEO’s capacitors, like the CC0603KRX5R8BB225, are known for their quality, reliability, and innovation. The company’s products frequently serve in high-demand applications necessitating stringent operational excellence. By focusing on R&D and maintaining high manufacturing standards, YAGEO continues to meet the diverse needs of a dynamic marketplace with its vast array of capacitor products.

Where to Find CC0603KRX5R8BB225 by YAGEO Corporation

For those looking to purchase the CC0603KRX5R8BB225, a detailed exploration can be made on our site, findchips.com. Through Findchips, users can access real-time availability and pricing from numerous distributors. Previously, distributors like Mouser Electronics, TTI, DigiKey, and Future Electronics have stocked this part. However, inventory levels and availability can fluctuate, thus checking Findchips will provide up-to-date information. Users may also explore other Ceramic Capacitors offered by YAGEO or other manufacturers to identify parts that are best suited for their specific needs.

Compare pricing for CC0603KRX5R8BB225 and other Ceramic Capacitors at findchips.com