5767096-8 by TE Connectivity

Overview of 5767096-8 by TE Connectivity

The MICT, REC, 038, ASY, .025, TAPE, CAP describes a Stacking Board Connector from the Mictor Series produced by TE Connectivity. This particular model, the 5767096-8, is a receptacle connector with a mating contact pitch of 0.025 inches and a terminal pitch of 0.64 mm. Designed to be surface mounted, it supports 38 positions and is compliant with RoHS standards. The body of this connector measures approximately 1 inch in length, 0.272 inch in width, and 0.24 inch in depth, constructed from liquid crystal polymer which is known for its durability and thermal stability.

The connector supports a characteristic impedance of 50 Ω and offers an operating temperature range from -55 °C up to 125 °C, making it versatile for various operating environments. Noteworthy features include options for guide slot and locking mounting, a polarization key for polarized housing, and a peg for board mounting option. With a dielectric withstanding voltage of 500 VAC and an insulation resistance of 2,000,000 Ω, this component ensures reliability and safety in its connections. It is also characterized by its 11.5 A current rating and a minimal contact resistance of 10 mΩ.

Factory lead time for this part is currently listed as 60 weeks and 2 days as of the current writing, indicating a significant manufacturing lead time which might affect procurement schedules.

Industry Applications for 5767096-8

This connector may find potential applications across several industries, where precise and reliable interconnect solutions are critical. Note that the following potential applications are conceptual and should be verified by engineering teams to ensure compatibility and adherence to specific standards:

  • Education and Research: This connector could potentially be used in experimental setups and lab equipment where reliable and precise connections are essential for accurate data collection and analysis. The high insulation resistance and precise contact pitch might be particularly beneficial in sensitive research instruments.
  • Industrial Automation: Due to its robust design and high operating temperature range, this connector could suit the harsh environments often found in industrial automation systems. Systems that require high-reliability connections like robotic arms or automated assembly lines might benefit from the mechanical and electrical properties of the 5767096-8.
  • Computing and Data Storage: The high-speed data requirements and compact form factors in computing applications could make the 5767096-8 an ideal connector. Its characteristic impedance and low contact resistance are critical for maintaining signal integrity in data transmission applications.
  • Electronic Manufacturing: This connector can be integrated into the production equipment used for manufacturing various electronic goods, where repeated connections and disconnections happen as part of testing procedures, necessitating durable and reliable connectors.

These potential industry applications are illustrative and require analysis by relevant professionals to ensure compatibility with specific devices and adherence to applicable standards.

About TE Connectivity

TE Connectivity is a global leader in the field of electronic connectivity solutions, manufacturing an extensive array of components that find applications in diverse sectors. This company’s expertise is particularly pronounced in the production of Headers and Edge Type Connectors, such as the 5767096-8. TE Connectivity’s connectors are designed to meet the rigorous demands of industries that require high-quality and reliable connections, making them suitable for a wide variety of applications from automotive to aerospace. TE Connectivity’s emphasis on innovation and durability in connectors ensures products like the 5767096-8 are not only functional but also advanced in terms of technology and compliance with environmental standards.

Where to Find 5767096-8 by TE Connectivity

To source the 5767096-8 connector, potential buyers should utilize the resources available at findchips.com. On our platform, one can explore current stock levels and competitive pricing from various distributors. Historically, the part has been available through distributors such as Master Electronics, DigiKey, Mouser Electronics, and Heilind Electronics, though availability can fluctuate.

A detailed search for this connector within the Headers and Edge Type Connectors subcategory on findchips.com can aid potential buyers in comparing the 5767096-8 with alternative parts offered by TE Connectivity or other manufacturers, facilitating informed purchasing decisions.

Compare pricing for 5767096-8 and other Headers and Edge Type Connectors / Connectors at findchips.com