Overview of SN74AUP1G07YFPR by Texas Instruments
The SN74AUP1G07YFPR by Texas Instruments is a low-power, single buffer with open-drain outputs, suitable for operating from 0.8 V to 3.6 V. Encased in a 4-DSBGA (4-ball Dual-flat no-leads Surface Mount Package) format with dimensions of 1.4 mm length and 0.9 mm width, this component integrates advanced features into a compact form factor. Texas Instruments, a leading manufacturer in the semiconductor industry, has designed the SN74AUP1G07YFPR for minimal power consumption, drawing a maximum supply current of merely 0.0009 mA, making it highly efficient for battery-powered and low-energy applications.
This component features a propagation delay (tpd) of 14.7 ns and operates under a wide range of temperatures from -40 °C to 85 °C, classifying it under the industrial temperature grade. It also boasts robust compliance with various industry regulations, including RoHS, REACH, and ECCN EAR99. Furthermore, the buffer’s open-drain output allows it to be used in wired-AND and other logic functions, increasing its versatility. Given its critical electrical characteristics and compatibility with high-speed signal processing, the SN74AUP1G07YFPR is categorized under the subcategory of Gates in the field of logic ICs.
Industry Applications for SN74AUP1G07YFPR
The SN74AUP1G07YFPR can potentially be used across various industries due to its high efficiency, versatility, and compliance with industry standards. Important to note, these applications are conceptual and require further analysis and verification by professional engineering teams.
- Consumer Electronics: This part might be employed in devices such as smartphones, tablets, and wearables, where power efficiency is paramount. Its low power consumption could help extend battery life in these applications.
- Internet of Things (IoT): The device could potentially be used in IoT devices that need to operate continuously on small power sources. Here, the part’s minimal power draw and small package size are beneficial.
- Industrial Automation: In industrial environments, the part’s ability to operate at various temperatures and its low power requirements could make it suitable for sensors and control systems in automated factories.
- Computing and Data Storage: This part might also find utility in server and storage platforms that require numerous signal buffering components to manage data integrity with minimal energy draw.
- Robotics: Given its efficiency and open-drain output feature, this buffer could potentially be incorporated in robotic systems, particularly those requiring induced load management in compact spaces.
These conceptual applications require thorough examination for regulation adherence and industrial standards before actual implementation.
About Texas Instruments
Texas Instruments (TI) is recognized globally for its innovation in semiconductor technologies, including a significant focus on Gates within the broader category of logic ICs. TI designs and manufactures a variety of logic components that address the needs of complex digital systems. Components like the SN74AUP1G07YFPR exemplify their commitment to functionality and efficiency, catering to demands for both consumer and industrial applications. Texas Instruments is known for its rigorous standards and reliable product lines, which also include a range of similar buffers and drivers that cater to diverse electronic functions and operational requirements.
Where to Find SN74AUP1G07YFPR by Texas Instruments
For procurement, the SN74AUP1G07YFPR can be researched on findchips.com. Utilizing the website, potential buyers can discover current stock levels, pricing, and availability from various distributors. Historically, distributors such as Chip1Stop, Quest Components, Mouser Electronics, and DigiKey have stocked this part. To explore alternatives or similar parts by Texas Instruments or other manufacturers in the Gates category, finding the best match for specific requirements is facilitated by searching through FindChips’ detailed database.