321045 by TE Connectivity

Overview of 321045 by TE Connectivity

The 321045 by TE Connectivity is a ring terminal designed for wire connections requiring robust and reliable electrical contacts. Classified within the Terminals and Terminal Blocks subcategory, this component is tailored for 14-16 AWG wires and supports a wire cross-section of 2 mm². With its PIDG (Pre Insulated Diamond Grip) technology, this terminal ensures excellent wire retention and easy installation.

Featuring a female terminal gender, it is capable of handling a rated voltage up to 300 V and comes equipped with UL safety approval, ensuring that it meets high safety and quality standards. This part is RoHS compliant and complies with REACH regulations, making it environmentally friendly and safe for use in various applications. Additionally, with a factory lead time of 29 weeks as of the current writing, this component is in the active phase of its lifecycle, indicating sustained manufacture and availability.

Industry Applications for 321045

This well-designed ring terminal can be potentially integrated into various industry sectors based on its specifications and attributes. It’s crucial to note that these applications are suggested based on the part’s properties and should be verified for specific industry standards and requirements.

  • Telecommunications: This ring terminal could potentially be used in the wiring of telecommunications equipment, where secure and reliable connections are vital for signal integrity.
  • Consumer Electronics: Devices requiring stable and durable electrical connectivity, such as home appliances and audio-visual equipment, might incorporate such ring terminals.
  • Industrial Automation: Automated machinery and robotic systems that rely on precise and resilient connections could benefit from utilizing a part like 321045, particularly in environments where vibration and mechanical strain are considerations.
  • Aerospace and Defense: Given the terminal’s compliance with safety approvals and voltage capacity, it could ideally serve in less sensitive aerospace applications where certified components are a prerequisite (specific adherence to aerospace standards needs further assessment).
  • Electronic Manufacturing: This ring terminal is suited for general electronics assembly processes, especially where streamlined production and consistent quality of electrical connections are required.

Note that the potential industry applications highlighted here are conceptual and must be thoroughly analyzed and validated by professional engineering teams for full compliance and suitability.

About TE Connectivity

TE Connectivity is a global leader in technology and manufacturing, specializing broadly in connectivity and sensor solutions. In the realm of Terminals and Terminal Blocks, TE Connectivity offers an extensive range of components, including variants like the 321045, which exemplify the company’s commitment to quality and reliability. Known for their innovation in electrical engineering, TE Connectivity’s products are engineered to meet challenging demands of a broad spectrum of industries, including automotive, aerospace, industrial machinery, and consumer electronics.

TE Connectivity’s approach to design and manufacturing incorporates the latest materials science, precision engineering, and manufacturing best practices, ensuring that each part like the 321045 meets stringent quality standards.

Where to Find 321045 by TE Connectivity

To purchase the 321045 terminal, it is advisable to research current availability through our dedicated electronic components platform, FindChips.com. This part, along with other Terminals and Terminal Blocks, can be located to compare pricing and stock across various distributors.

Historically, the 321045 has been offered by distributors such as Master Electronics, Chip1Stop, and DigiKey, among others. However, for the most accurate information regarding current stock levels and pricing, one should refer to FindChips.com.

Compare pricing for 321045 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com