TISP61089BDR-S by Bourns Inc

Overview of TISP61089BDR-S by Bourns Inc.

The TISP61089BDR-S is a surge protection circuit featuring a programmable slic protector. This component is packaged in a ROHS compliant, plastic SOP-8 format. As a thyristor optimized for slic protection applications, this model offers a breakover voltage of up to -112V, boasting dual circuit integration within an industrial-grade 8-pin SOIC (Small Outline Integrated Circuit) enclosure.

Key attributes include reverse stand-off voltage and peak pulse performance fundamental to telecom surge protection roles. The part also has a robust operating temperature range from -40 °C to 85 °C, ensuring its functionality in diverse environments. With a moisture sensitivity level of 1, it guarantees reliability even in humid conditions. Furnished in tape and reel packaging, specifically a 13″ reel size, this enhances suitability for automated assembly processes.

Industry Applications for TISP61089BDR-S

The TISP61089BDR-S’s features might make it suitable for various industrial applications, though its primary usage lies within telecommunications. The part’s specificity towards surge protection is critical for maintaining system integrity and operational stability in numerous high-stake environments. Below are some potential applications:

  • Telecommunications: This part could potentially be used in telecom racks, where surge protection is critical to protect communication infrastructure from voltage spikes and electrical disturbances. The role of the TISP61089BDR-S here is to ensure reliability and continuous service, which is crucial for maintaining network integrity.
  • Consumer Electronics: Devices such as home routers, modems, and other network communication equipment might utilize this component to prevent damage from electrical surges, enhancing device longevity and user experience. The compact SOP-8 packaging is particularly advantageous for space-constrained consumer electronics.
  • Industrial Automation: In automation systems, reliability and uptime are critical. The TISP61089BDR-S can possibly be integrated into industrial control equipment to safeguard sensitive micro-electronic components from transient voltages, thus ensuring consistent operation and preventing costly downtime.

These potential industry applications are speculative and require thorough validation by engineering and design teams to confirm compliance with specific application requirements and industry standards.

About Bourns Inc.

Bourns Inc. is a reputable manufacturer in the electronics industry, particularly known for their extensive range of Telecom Protection Circuits. They specialize in producing reliable and precise components that cater to the demanding needs of modern telecommunication systems. TISP61089BDR-S, for example, exemplifies Bourns Inc.’s dedication to providing advanced protection solutions that ensure the safety and efficiency of telecommunication infrastructures across the globe.

Aside from the TISP61089BDR-S, Bourns produces a variety of similar surge protection devices and other components that address a broad spectrum of electrical and electronic functions, further cementing its reputation as a key player in the industry.

Where to Find TISP61089BDR-S by Bourns Inc

You can easily find the TISP61089BDR-S on findchips.com. Using our platform not only helps you locate the part but also allows you to compare its availability and pricing across multiple distributors. Historically, this part has been available at distributors such as Win Source Electronics, Master Electronics, Mouser Electronics, and DigiKey, although real-time stock levels and prices are available through our website.

Finding alternative Telecom Protection Circuits to TISP61089BDR-S, supplied either by Bourns Inc. or other reputable manufacturers, can also be efficiently done through findchips.com.

Compare pricing for TISP61089BDR-S and other Telecom Protection Circuits / Telecommunication Circuits at findchips.com