NL17SZ74USG by onsemi

Overview of NL17SZ74USG by onsemi

The NL17SZ74USG is a Single D Flip-Flop component manufactured by onsemi, embodied in a US8 package on a 3000-reel, suitable for a wide range of digital logic applications. This particular part falls under the subcategory of FF/Latches, which is a segment of Logic in the electronics components industry. As a CMOS technology-based component, it benefits from low power consumption and high-speed operation characteristics, making it desirable for sophisticated electronic systems.

Featuring an 8-pin configuration within a Very Small Shrink Small Outline Package (VSSOP), the NL17SZ74USG is designed specifically for compact devices requiring high-density integration. With an operating temperature range from -40 °C to 85 °C and a Moisture Sensitivity Level (MSL) of 1, this component demonstrates suitability for a variety of harsh environments.

Key specifications include a supply voltage range from 1.65V to 5.5V, accommodating diverse logic levels within electronic systems. The flip-flop achieves high-speed performance with a minimum frequency (fmax) of 250 MHz and a propagation delay (tpd) of 13 ns, ensuring efficient data transfer and processing in critical applications.

In terms of environmental compliance, the NL17SZ74USG is lead-free and Reach compliant, adhering to current global regulations for electronic components. Its factory lead time is listed as 99 Weeks, 6 Days at the time of writing, indicating a significant consideration for planning and procurement in production schedules.

Industry Applications for NL17SZ74USG

The versatile nature of the NL17SZ74USG allows its integration into several key industry applications, taking advantage of its performance and package characteristics. Possible applications span:

  • Education and Research: As a fundamental digital logic component, the NL17SZ74USG may be suitable for educational kits and research projects focusing on digital electronics and circuit design. Its simple configuration facilitates learning and experimentation.
  • Industrial Automation: With its robust operating temperature range and high-speed logic processing capabilities, the NL17SZ74USG could potentially serve critical roles in control logic circuits within industrial automation systems.
  • Electronic Manufacturing: In circuit testing and development phases, this component may be ideal due to its reliable performance and ease of integration into more complex logic systems.
  • Consumer Electronics: Given its small form factor and high-speed operation, it is also well-suited for consumer electronics like smartphones, tablets, and other portable devices requiring efficient, compact digital logic solutions.

Its CMOS technology, combined with a positive-edge trigger type and high-frequency operation, makes the NL17SZ74USG an excellent choice for applications requiring reliable, high-speed digital logic operations under varied environmental conditions.

About onsemi.

onsemi is a renowned manufacturer specializing in a broad spectrum of electronic components, with a particular emphasis on logic components like FF/Latches. Known for their innovative spirit and commitment to quality, onsemi products, including the NL17SZ74USG and similar parts, are designed to address the demanding requirements of the electronics industry. Their product line in FF/Latches and other Logic-based components showcases an ongoing dedication to advancing digital circuit technology and providing solutions that fit within the evolving landscape of electronic design. onsemi’s commitment to sustainability and environmental responsibility further positions them as a preferred manufacturer for engineers and procurement professionals alike.

Where to Find NL17SZ74USG by onsemi

To purchase the NL17SZ74USG, or to explore alternative FF/Latches offerings suitable for your project, visit findchips.com. The site provides comprehensive listings including current stock levels, pricing, and distributor options. When looking for FF/Latches similar to NL17SZ74USG, the FF/Latches section on findchips.com is an invaluable resource for comparing components from onsemi and other leading manufacturers.

Historically, distributors such as Quest Components, Future Electronics, Mouser Electronics, and DigiKey have stocked the NL17SZ74USG. However, to ensure availability and competitive pricing, it is recommended to check current listings on findchips.com.

Compare pricing for NL17SZ74USG and other FF/Latches / Logic at findchips.com