TPS7A4700RGWT by Texas Instruments

Overview of TPS7A4700RGWT by Texas Instruments

The Texas Instruments TPS7A4700RGWT is a low-dropout (LDO) regulator capable of supplying 1 Ampere with an input voltage range between 3V and 36V. Its output voltage is adjustable from 1.4V to 34V. This part’s design ensures low noise alongside high power supply rejection ratio (PSRR), making it effective in sensitive applications where voltage stabilization is crucial. Encapsulated in a 20-pin QFN package, this component maintains robust performance across a wide operating temperature range from -40°C to 125°C. It includes features such as enable function and compliance with RoHS standards, ensuring both environmental consideration and versatility in application.

Among the distinguished attributes of the TPS7A4700RGWT are the low dropout voltage, specified as nominal 0.307 V and maximum 0.45 V, highlighting its efficiency in maintaining output regulation with minimal input-output differential. It is also characterized by its precision output with a voltage tolerance of maximum 2.5%. This LDO’s technology and regulatory compliance, encapsulated in a miniature package size of 5 mm x 5 mm with a height of just 1 mm, make it ideal for compact, high-performance designs.

Industry Applications for TPS7A4700RGWT

The TPS7A4700RGWT’s robust features could make it suitable for several industrial applications that demand precisely regulated, low-noise power supplies:

  • Telecommunications: In telecom systems where signal integrity is paramount, the low noise and high PSRR features of the TPS7A4700RGWT might be crucial for the operation of sensitive RF and analog components.
  • Consumer Electronics: This regulator could possibly be integrated into smart devices or high-end audio/visual equipment, where stable and reliable power is necessary for maintaining performance and enhancing user experience.
  • Computing and Data Storage: For advanced computing systems, particularly those requiring stable and efficient power distribution to complex integrated circuits, the TPS7A4700RGWT might contribute significantly.
  • Aerospace and Defense: Its broad operating temperature range and adjustable output features could make it potentially suitable for aerospace applications, although specific compliance with military standards would need to be verified.

Note that these potential industry applications are conceptual and should be further analyzed and verified by engineering teams according to specific requirements and industry standards.

About Texas Instruments

Texas Instruments (TI) is a major player in the semiconductor manufacturing industry, recognized for its wide range of integrated circuits and Linear Regulator ICs. The company’s commitment to innovation is evident in its extensive product line of power management ICs, including a variety of LDO regulators akin to the TPS7A4700RGWT. These products are designed to meet diverse needs across all tech sectors by offering solutions that enhance the performance, efficiency, and reliability of electronic systems. TI’s rigorous attention to design and manufacturing quality makes its offer particularly appealing for high-stakes applications in sectors ranging from consumer electronics to industrial automation and automotive industries.

Where to Find TPS7A4700RGWT by Texas Instruments

When considering purchasing the TPS7A4700RGWT, it’s wise to start your search at findchips.com. Under the category of Linear Regulator ICs, you can find this part and compare options from different distributors. While historically available from distributors like Win Source Electronics, LCSC, Mouser Electronics, DigiKey, and Newark, availability can vary. Always check current stock levels and pricing through FindChips to ensure you are getting up-to-date information.

Compare pricing for TPS7A4700RGWT and other Linear Regulator ICs / Power Circuits at findchips.com