Overview of 3522ZR by TE Connectivity
The 3522ZR is a fixed resistor, utilizing thick film technology with a power rating of 3 watts. It features a tolerance of 5% and has a temperature coefficient of 400 ppm/°C. Structurally, this resistor is packaged in a 2512 size (dimensions 6.35mm x 3.2mm x 0.55mm), making it suitable for applications where a compact, high-power resistor is required. This component is RoHS compliant, indicating that it is manufactured without the use of certain hazardous substances, thus making it environmentally friendly and suitable for use in various global markets. Furthermore, the 3522ZR is recognized as being REACH compliant, ensuring it adheres to regulations concerning chemicals in the European Union.
Industry Applications for 3522ZR
The 3522ZR is potentially applicable in a variety of industries due to its capacity to withstand high power in a compact form and operate reliably across varying temperatures. Here are a few industries where such a component could be conceptually utilized:
- Consumer Electronics: The 3522ZR might be used in power supply circuits within consumer electronics where space is at a premium and reliable power management is crucial.
- Telecommunications: In telecommunications equipment, stable power delivery and heat management are crucial, making the high-power rating and thermal coefficient of the 3522ZR potentially useful.
- Automotive: Although the 3522ZR is not specifically stated to meet automotive standards like AEC-Q100, its features such as high power capacity and compact size could make it a candidate for non-critical systems in automotive applications.
- Industrial Automation: In industrial settings, the durability offered by the thick film technology and high power dissipation might be beneficial for controlling industrial machinery and processes.
Note: The potential industry applications mentioned above are conceptual and illustrative. An engineering or design team needs to analyze and verify the component’s suitability based on industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent player in the world of electronic components, particularly known for their reliability and innovation in the Fixed Resistors market. Their products, including the 3522ZR, cater to a wide range of applications, ensuring high performance and durability. TE Connectivity consistently employs advanced technologies, such as thick film in the case of the 3522ZR, to meet diverse industry needs. Their fixed resistors are used in various sectors, including telecommunications, consumer electronics, and automotive, offering solutions that emphasize efficiency and reliability.
Where to Find 3522ZR by TE Connectivity
To procure the 3522ZR, potential buyers can explore real-time availability and competitive pricing at different distributors by utilizing tools like Findchips.com. For those looking to explore alternatives to this part, they can check out other Fixed Resistors offered by TE Connectivity or other manufacturers at the same source. Some of the distributors historically offering the 3522ZR include Master Electronics, LCSC, Bristol Electronics, and Avnet Abacus. However, current stock levels and pricing should be verified on Findchips to ensure the most accurate information.