2102060-2 by TE Connectivity

Overview of 2102060-2 by TE Connectivity

The 2102060-2 is a Mezalok stacking connector designed for surface mounting with a high pin count of 114 positions and a contact pitch of 1.27mm. This header type connector from TE Connectivity features gold-plated contacts, ensuring durable and reliable connections with enhanced conductivity. The Mezalok series is specifically designed to provide robust mating cycles and is characterized by a 6-row configuration which allows for compact yet efficient interconnect solutions. Each pin is protected against corrosion and offers sustained performance thanks to the 50 micro-inches of gold in the contact plating. Recognized for its high reliability, the part accommodates an operating temperature range from -55°C to 125°C, suitable for rigorous environments. Its body is fabricated from liquid crystal polymer, an elite choice material known for its stability and heat resistance.

Industry Applications for 2102060-2

  • Aerospace and Defense: The robust mechanical durability and excellent temperature tolerance of the 2102060-2 might make it suitable for aerospace applications, where reliable and durable connections are critical under extreme conditions. The part potentially fits well into the design of navigation systems or satellite communications, where high-density, reliable stacking headers are crucial.
  • Industrial Automation: In industrial automation, connectors like the 2102060-2 could be used in the manufacturing of control systems and sensors. The connector’s ability to withstand a wide range of operating temperatures and mechanical stability could make it a preferred choice in these environments.
  • Medical Imaging: Given its high resistance to environmental challenges and precise contact alignment, the 2102060-2 could potentially be used in medical imaging equipment such as MRI machines or CT scanners. These applications require high-reliability connections that maintain signal integrity under complex operating parameters.
  • Communication and Networking: The 2102060-2 could be potentially utilized in networking gear like routers and switches. The connector’s high pin count and compact multi-row design might facilitate high-speed data and signal transmission necessary for modern communication infrastructure.
  • Consumer Electronics: In consumer electronics, where device miniaturization requires compact yet efficient connectors, the 2102060-2 might be suitably employed in devices such as laptops or advanced gaming consoles, providing dependable connections that support enhanced device performance and durability.

Note: The listed potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to confirm compliance with industry standards and the specific requirements of each application.

About TE Connectivity

TE Connectivity is a global technology leader in designing and manufacturing a broad range of connectors and sensors for various industries. In the domain of Headers and Edge Type Connectors, TE Connectivity offers innovative product lines that include the 2102060-2, among others. The company is known for its commitment to quality and reliability, delivering products that meet stringent requirements in challenging applications. By leveraging its expertise in material science, precision engineering, and manufacturing technology, TE Connectivity ensures that its connectors provide superior electrical and mechanical performance.

Where to Find 2102060-2 by TE Connectivity

To source the 2102060-2, it is recommended to perform research and purchase through findchips.com. By using this platform, potential buyers can access real-time stock levels and pricing from multiple distributors. Additionally, those looking for similar or alternative parts can browse the Headers and Edge Type Connectors section on FindChips for a comprehensive range of products from TE Connectivity and other manufacturers. Historically, the part has been available from distributors like Master Electronics, Avnet Abacus, Powell Electronics, and Mouser Electronics, yet prospective buyers should verify the current availability and pricing.

Compare pricing for 2102060-2 and other Headers and Edge Type Connectors / Connectors at findchips.com