STM32U575OIY6QTR by STMicroelectronics

Overview of STM32U575OIY6QTR by STMicroelectronics

The STM32U575OIY6QTR by STMicroelectronics is a high-performance microcontroller which features a 32-bit ARM Cortex-M33 core with TrustZone technology. It operates at a maximum frequency of 160 MHz and is equipped with 2 MB of Flash memory. This microcontroller is housed in a 90-pin ultra-fine-pitch ball grid array (UFBGA) package that measures 4.2 mm x 3.95 mm with a height of just 0.59 mm. Key attributes include a floating-point unit for efficient computation, extensive digital signal processing capabilities, and compliance with important industry standards for environmental and safety requirements including RoHS and REACH.

Designed for power-efficient applications, the STM32U575OIY6QTR offers multiple low-power modes, enhancing its utility in battery-operated devices. Its memory and storage capabilities are complemented by an array of peripherals including multiple DMA channels, timers, and I/O lines, making it a versatile choice for complex embedded systems. With embedded TrustZone technology, it also provides robust hardware-based security, essential for applications requiring safe data handling and operation execution.

Industry Applications for STM32U575OIY6QTR

The following illustrates how the STM32U575OIY6QTR could be potentially useful across various industries:

  • Education and Research: The STM32U575OIY6QTR could potentially be an effective tool for educational kits and research projects, particularly where low power consumption and high computing power are required. Its extended temperature range and robust I/O capabilities make it suitable for experiments and prototypes in varied environmental conditions.
  • Aerospace and Defense: In aerospace and defense, the security features enabled by TrustZone technology could be highly valuable. The STM32U575OIY6QTR’s capability to function at industrial-grade temperature ranges and its robust package design might make it an attractive option for drone controllers or satellite subsystems, where reliability under extreme conditions is crucial.
  • Robotics and Drones: Robots and drones often require extensive processing power alongside real-time control. This microcontroller’s high-speed CPU, ample memory, and extensive array of DMA channels and timers could potentially make it a central component in driving complex, responsive robotic systems.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor company that serves across a wide spectrum of electronics applications. It is a leading supplier of Microcontrollers and processors, known for its innovative products that include STM32 microcontrollers, which are highly regarded for their robust performance and reliability.

The company’s focus on sustainability and technological innovation resonates across its product lines. The STM32U575OIY6QTR is part of STMicroelectronics’ broader family of microcontrollers that are designed to meet the needs of a host of applications from simple embedded systems to complex machine learning interfaces requiring high computational capabilities.

Where to Find STM32U575OIY6QTR by STMicroelectronics

If you are considering purchasing the STM32U575OIY6QTR, you may research and source it through findchips.com. Here, you can also view alternate Microcontrollers from STMicroelectronics or other manufacturers. Historically, this part has been available through distributors like EBV Elektronik, Chip1Stop, Avnet Silica, and Mouser Electronics. However, current stock levels and pricing should be checked on findchips.com to ensure availability.

Compare pricing for STM32U575OIY6QTR and other Microcontrollers at findchips.com