UCD1J101MNL1GS by Nichicon Corporation

Overview of UCD1J101MNL1GS by Nichicon Corporation

The Nichicon UCD1J101MNL1GS is a polarized Aluminum Electrolytic Capacitor characterized by a capacitance of 100 µF and a voltage rating of 63V. It is crafted in a cylindrical surface-mount package (SMT) featuring a size code of 4141, implementing a radial can SMT package style. With an Equivalent Series Resistance (ESR) of 0.35 Ohm, it combines minimal impedance with a substantial ripple current capacity of 200 mA, beneficial for smoothing voltage fluctuations and improving system stability.

Designed for a wide variety of applications, this capacitor operates effectively within a temperature range of -55 °C to +105 °C and endures up to 2000 hours at 85°C, highlighting its reliability in various thermal conditions. The construction and material choices reflect Rohs compliance and a lead-free standard, making this component a sustainable choice for environmentally conscious designs. As part of the UCD series, it benefits from advanced manufacturing techniques ensuring both performance and durability.

Industry Applications for UCD1J101MNL1GS

This capacitor might serve numerous fields due to its versatile specifications. Below are a few industries where it might be particularly useful, although it’s crucial to remember these applications are hypothetical and must be verified by engineering and design teams:

  • Energy and Power Systems: Capacitors like UCD1J101MNL1GS could potentially be utilized in power supplies and voltage regulation circuits, potentially aiding in the stability and efficiency of these systems.
  • Transportation and Logistics: The component could possibly find application in transportation infrastructure or vehicle electronics for managing power efficiently across systems that require robust energy solutions under varying thermal conditions.
  • Renewable Energy: Given the operating conditions and longevity, it might serve in energy storage solutions or power conversion systems within wind turbines or solar panels, contributing towards effective power management and lifetime reliability.

Note: These potential industrial applications are conceptual and require thorough analysis and verification in terms of industry standards and specific applications.

About Nichicon Corporation

Nichicon Corporation stakes its reputation on high-quality, reliable electronic components, with a significant focus on capacitors. As a leading manufacturer in the Aluminum Electrolytic Capacitors subcategory, Nichicon provides a wide array of products ranging from standard configurations to custom solutions. Their capacitors, including the UCD1J101MNL1GS, are widely respected for their durability and adaptability, suiting a plethora of needs across different technological sectors.

Where to Find UCD1J101MNL1GS by Nichicon Corporation

For those looking to procure the UCD1J101MNL1GS, findchips.com represents a reliable platform to check live inventory status and pricing from various distributors. While this component has historically been available at distributors such as Avnet, Mouser Electronics, Digi-Key, and Newark, it is recommended to visit findchips.com to get updated information. Additionally, the site can assist in finding alternate Aluminum Electrolytic Capacitors parts offered by Nichicon Corporation or other manufacturers.

Compare pricing for UCD1J101MNL1GS and other Aluminum Electrolytic Capacitors at findchips.com