Overview of BC857B,215 by Nexperia
The BC857B,215 is a PNP general-purpose transistor described as part of the Small Signal Bipolar Transistors subcategory and falls under the broader category of Transistors. Manufactured by Nexperia, this component features a collector-emitter voltage of 45 V and a collector current of 100 mA, making it adept for a variety of switching applications.
Encapsulated in a SOT-23 package with three pins, the BC857B,215 offers properties conducive to high-performance environments: It operates effectively over a wide temperature range of -65°C to 150°C, incorporates a DC current gain minimum (hFE) of 220, and a transition frequency of 100 MHz. Furthermore, it adheres to key compliance standards including RoHS, REACH, and is characterized as a lead-free component under the JEDEC-95 TO-236AB specification.
Industry Applications for BC857B,215
The versatile electrical characteristics of the BC857B,215 could allow for its application in various industry sectors. Below are a few possible use cases:
- Education and Research: In academic settings, the BC857B,215 might potentially be used in experimental setups involving electronic circuit design and analysis. Its robust operating temperature range and high transition frequency could make it suitable for educational kits used in teaching the principles of electronics.
- Security and Surveillance: For security systems that require stable and reliable switching capabilities, such as in motion detectors or alarm systems, the BC857B,215 could be used. The transistor’s quick switching response and low saturation voltage make it an appropriate choice for these applications.
- Audio and Video Systems: The BC857B,215 might also find applications in audio amplification devices or video processors whereby signal integrity is paramount. The minimal noise interference and high linearity properties of this transistor could enhance the performance of such systems.
Please note that these industry applications are speculative and based on the transistor’s qualities. Actual usage should be fully validated by engineering and design teams to ensure compliance with specific standards and requirements.
About Nexperia
Nexperia is a prominent player in the field of discrete and MOSFET components and specializes notably in Small Signal Bipolar Transistors. Known for their commitment to delivering high reliability and efficiency, Nexperia ensures that components like the BC857B,215 meet rigorous industry standards and consumer demands. The firm produces a wide range of similar parts, all designed with the intent of optimizing performance while managing power consumption and footprint.
Where to Find BC857B,215 by Nexperia
To purchase the BC857B,215, it’s recommended to conduct thorough research on websites like findchips.com. Aside from BC857B,215, there you can also explore other Small Signal Bipolar Transistors that might better fit specific needs. Over the years, this component has been distributed by New Advantage Corporation, Schukat electronic, Mouser Electronics, and DigiKey, among others. However, due to fluctuations in the electronics market, stock levels and pricing can vary, making a current search on findchips.com essential.