SMF4L45CA-7 by Diodes Incorporated

Overview of SMF4L45CA-7 by Diodes Incorporated

The SMF4L45CA-7 by Diodes Incorporated is a bi-directional transient voltage suppressor diode, specifically designed to protect sensitive electronic equipment from voltage spikes and surges. It features a 400W peak pulse power capability on a 10/1000μs waveform, a maximum clamping voltage of 72.7 V, and a breakdown voltage range from 50 V to 55.3 V. This diode is encapsulated in a plastic/epoxy small outline DO-219AA package, making it suitable for surface mounting to achieve a high density of components.

Manufactured by Diodes Incorporated, the component is compliant with RoHS and REACH standards, ensuring environmental safety and sustainability. The SMF4L45CA-7 operates within a temperature range of -55°C to 175°C and possesses moisture sensitivity level 1, highlighting its robustness for use in harsh environmental conditions. This diode’s notable attributes also include excellent clamping capability and a bidirectional configuration, aligning it as a vital protective device in electronic circuits.

With technology based on the avalanche breakdown mechanism, this part has a nominal operating reverse voltage of 45 V and a precise reverse test voltage also at 45 V. It is optimized for energy absorption with minimal leakage, making it highly effective in safeguarding circuitry from transient voltages. Additionally, its breakdown voltage specifications and power dissipation capabilities underline its efficiency and reliability in transient voltage suppression.

Industry Applications for SMF4L45CA-7

Potential industry applications for SMF4L45CA-7 include a variety of sectors where protecting sensitive equipment from voltage spikes is crucial:

  • Telecommunications: It could potentially be used in telecom infrastructure equipment where constant operation is critical, and sudden voltage spikes could disrupt service continuity.
  • Consumer Electronics: Devices such as smartphones and laptops might benefit from this diode’s protection against electrostatic discharges, enhancing the longevity and reliability of these products.
  • Automotive: Given the rigorous demand for reliability and safety standards in automotive electronics, SMF4L45CA-7 could find application in vehicle electronic systems, providing voltage stabilization and transient protection.
  • Computing and Data Storage: Server farms and data centers, where data integrity and hardware uptime are essential, could potentially incorporate these diodes to protect against voltage fluctuations.

Note: These potential industry applications are only illustrative and require thorough verification by engineering and design teams to ensure they meet specific industry standards and application requirements.

About Diodes Incorporated

Diodes Incorporated is a leading manufacturer in the electronic components sector, focusing extensively on the production and distribution of Transient Suppressors, among other semiconductor products. Their devices, including the SMF4L45CA-7, are known for robust performance in demanding applications. Diodes Incorporated has committed to delivering high-quality, reliable components that meet the exacting specifications of modern electronic equipment. Their portfolio of transient voltage suppressors is comprehensive, catering to a wide variety of voltage requirements and package configurations, making their products suitable for a diverse range of applications.

Where to Find SMF4L45CA-7 by Diodes Incorporated

To locate the SMF4L45CA-7, purchasers are recommended to visit findchips.com. By conducting a search on the site, buyers can access current stock levels, pricing, and availability across multiple distributors. Historically, prominent distributors such as Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have stocked this part. To explore alternatives or similar parts by Diodes Incorporated or other manufacturers under the category of Transient Suppressors, visiting this link can provide additional choices and options.

Compare pricing for SMF4L45CA-7 and other Transient Suppressors / Diodes at findchips.com