Overview of 1956226-2 by TE Connectivity
The 1956226-2 by TE Connectivity is a Power/Signal Relay with a configuration of 1 Form A, designed for robust control applications. It features a 24VDC coil voltage and a low coil power rating of 200mW, enhancing its efficiency for continuous operation. With a contact rating of 6A, this relay can manage considerable current, making it suitable for various medium-power applications. This component is typically mounted on a panel and categorized under the general purpose relays with a model name RE035024 under the TE Connectivity’s Potter & Brumfield series.
Dimensions of this relay are particularly compact, with a body length or diameter of 20 mm, a body breadth of 10 mm, and a height of 10.6 mm. It can handle a maximum contact voltage of 400V for AC applications and exhibits a high level of electrical insulation, characterized by a dielectric strength of 4000 Vrms between coil and contacts, and 1000 Vrms between open contacts. The relay’s insulation resistance is noteworthy at 10 billion ohms, supporting its performance in various environmental conditions. The end contacts are made from silver nickel, providing reliable service and durability. Designed for non-surface mount applications, it uses a solder/quick connect termination type, enhancing its versatility in installation.
Being RoHS compliant and Reach compliant, this relay adheres to current environmental and safety standards, appealing to a global market. The current factory lead time, as of this writing, stands at 18 weeks and 3 days.
Industry Applications for 1956226-2
The potential applications for the 1956226-2 are broad, spanning across multiple industries where relay performance and reliability are critical. Here are some examples where it might be especially useful:
- Industrial Automation: In this sector, the relay could potentially control machinery, HVAC systems, and lighting systems where moderate power handling and high reliability are necessary.
- Telecommunications: This part might be used in communication equipment for switching and signal routing, leveraging its capability to handle significant AC and DC voltages.
- Consumer Electronics: Given its compact size and efficient power handling, the relay might find applications in home automation systems, potentially controlling devices like smart thermostats or lighting systems.
- Computing and Data Storage: The relay could potentially manage power distribution within data centers that require high reliability and moderate current handling capacity.
- Electronic Manufacturing: This relay could be used in test equipment or assembly lines where it can contribute to machine functions requiring frequent switching with moderate load requirements.
Note that these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.
About TE Connectivity
TE Connectivity, a global technology leader, excels in manufacturing a wide range of connectivity and sensor solutions, which includes a significant roster of relays. Their expertise extends prominently within the Power/Signal Relays subcategory, where products like 1956226-2 demonstrate TE Connectivity’s dedication to innovation and reliability. TE Connectivity leverages advanced technology and deep industry expertise to create products that meet the stringent demands of industries including automotive, industrial equipment, data communication systems, and consumer electronics. It is their extensive experience and commitment to quality that make their relay products, including similar models to 1956226-2, trusted for performance across applications.
Where to Find 1956226-2 by TE Connectivity
To purchase the 1956226-2, potential buyers should utilize resources such as findchips.com which provides up-to-date information on stock levels and pricing from a variety of distributors. This part has previously been available through distributors such as Master Electronics, DigiKey, Mouser Electronics, and RS. However, for current availability and the best purchasing options, checking findchips.com is highly recommended. This website also allows users to search for alternate parts within the Power/Signal Relays category, offering flexibility and options from both TE Connectivity and other manufacturers.