Overview of 1241434-1 by TE Connectivity
The 1241434-1 by TE Connectivity is a male board connector that is a part of the MQS series. It has a rectangular, header format with a combination of 121 contacts arranged over four rows, precisely segmented into a primary section of 108 positions and an additional section of 13 positions. This connector utilizes a through-hole solder termination type for secure and reliable mounting onto printed circuit boards (PCBs). Its pitch spacing measures 2.54 mm which is standard across numerous applications, facilitating compatibility and interchangeability. The 1241434-1 is shrouded, enhancing its durability and reducing the risk of damage or misalignment through its operational life.
Notably, the part carries the RoHS compliance indicating it is manufactured with restricted hazardous substances in electrical and electronic equipment. Additional physical characteristics include its body dimensions—broad at 1.772 inches and depth of 1.772 inches with a length of 1.358 inches. It supports a broad operating temperature range from -40 °C to 120 °C, which is suitable for various environmental conditions. Listed as “active” in its product life cycle, it also shows a significant factory lead time of 36 weeks and 1 day, as of the current writing.
Industry Applications for 1241434-1
The versatile build and specifications of the 1241434-1 allow it to potentially be a good fit for various industry applications. While the following applications are conceivable, they should be verified for specific standards and requirements by professional design and engineering teams:
- Consumer Electronics: Devices such as gaming consoles, home appliances, and personal computers could potentially use this connector for internal power and signal transmission due to its robust design and high contact count.
- Industrial Automation: This connector could potentially be integrated into control systems for machinery and robotics where multiple connections are necessary within a compact space, supported by its locking feature and right-angle mounting style.
- Telecommunications: The connector’s extensive operating temperature range and RoHS compliance make it a potential candidate for network equipment, including servers and switches that require reliable long-term performance in varying environmental conditions.
- Computing and Data Storage: Given its ability to handle numerous contacts and robust physical configuration, this connector might be suitable for data centers and storage arrays where high-density connectivity is needed.
It is crucial to note these potential industry applications are conceptual and should be further analyzed for compliance with specific industry standards before actual implementation.
About TE Connectivity
TE Connectivity is a global technology leader that designs and manufactures connectivity and sensor solutions. Specializing in various sectors including automotive, aerospace, telecommunications, and energy, they produce a wide array of products that find applications in a diverse set of industries. In the realm of Headers and Edge Type Connectors, TE Connectivity offers innovative solutions including the 1241434-1. Their connectors are known for their reliability and performance, engineered to meet stringent requirements and specifications.
Where to Find 1241434-1 by TE Connectivity
To locate and purchase the 1241434-1, it is recommended to search on findchips.com where you can also check the current stock levels and pricing. Historically, this part has been available at distributors including Master Electronics, Chip1Stop, TTI, and DigiKey among others. Additionally, for alternatives or similar parts from TE Connectivity or other manufacturers, you can browse the category of Headers and Edge Type Connectors.