Overview of 1210YC226KAT2A by Kyocera AVX Components
The 1210YC226KAT2A by Kyocera AVX Components is a surface mount multilayer Ceramic Capacitor designed for general purpose applications. It features a capacitance of 22 µF, with ±10% tolerance and operates within a voltage range of 16V. Incorporated with X7R dielectric material, the capacitor is suitable for operations across a wide temperature range of -55ºC to +125ºC. The 1210 package size, referring to its 3.2×2.5 mm dimensions, is compact yet robust for surface mount technology (SMT) applications. The tin over nickel terminal finish helps in enhancing solderability and resistance to oxidation.
The device is compliant with RoHS (Restriction of Hazardous Substances), making it suitable for use in environments where hazardous materials are regulated. It is also Reach compliant and has a Pbfree code indicating the absence of lead in its manufacturing. This part is designed to offer reliability in various electronics applications, bolstered by its stability and performance across a broad temperature range, characterized by its temperature coefficient of 15% ppm/°C.
Industry Applications for 1210YC226KAT2A
The 1210YC226KAT2A is versatile due to its robust design and substantial capacitance value, making it potentially suitable for a variety of industries. Note that the following applications are conceptual and should be verified by engineering and design teams:
- Consumer Electronics: The capacitor might be used in devices like smart watches or tablets, where stability over a range of operating conditions is crucial. The compact size and temperature resilience make it a suitable choice for these devices.
- Telecommunications: It could potentially be utilized in telecommunications equipment such as modems or routers. These applications benefit from the reliability and consistency provided by the X7R dielectric material.
- Industrial Automation: In industrial settings, the ability to operate over a wide temperature range is vital. This capacitor could potentially be integrated into industrial control systems, aiding in smooth operations and ensuring system stability.
- Aerospace and Defense: Given the capacitor’s high-temperature tolerance and reliability, it might be suitable for aerospace applications, including satellites or avionic controls where performance in extreme conditions is required.
- Computing and Data Storage: This type of capacitor could also find applications in computing infrastructure, such as in power supplies or SSDs, where stable capacitance under varying temperatures is beneficial.
These potential industry applications are illustrative and require thorough analysis for adherence to specific standards and requirements.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer and supplier of a broad spectrum of electronic components, including Ceramic Capacitors. They are known for producing high-quality, reliable products that serve various electronic sectors. The 1210YC226KAT2A and similar products showcase their commitment to innovation and adherence to stringent quality standards that are crucial for electronic components, especially capacitors. Kyocera AVX’s product portfolio is extensive and includes capacitors that cater to a wide range of electrical characteristics and applications.
Where to Find 1210YC226KAT2A by Kyocera AVX Components
To purchase the 1210YC226KAT2A, one would benefit from the comprehensive listings on findchips.com. Here, potential buyers can find the most up-to-date pricing and stock availability from multiple distributors. This part has historically been available at distributors such as LCSC, Mouser Electronics, DigiKey, and Newark among others. However, due to varying inventory levels, it is recommended to verify current stock and pricing on findchips.com.
Additionally, the site offers the ability to compare this part across different sellers and check for alternate Ceramic Capacitors that might be available from Kyocera AVX Components or other manufacturers, providing buyers with a variety of options to meet their specific needs.