CC0603KRX5R6BB475 by YAGEO Corporation

Overview of CC0603KRX5R6BB475 by YAGEO Corporation

The CC0603KRX5R6BB475 is a multilayer ceramic capacitor (MLCC) characterized by a capacitance of 4.7 µF and a rated DC voltage of 10 V. It is packaged in a compact 0603 (1.6 mm x 0.8 mm) rectangular SMT package that is just 0.8 mm tall. This component features an X5R dielectric, providing a stable capacitance across a temperature range of -55º to +85ºC, ideal for general-purpose applications. The tolerance on the capacitance is ±10%, with the terminals coated in matte tin over nickel for reliable soldering and performance. Manufactured by YAGEO Corporation, a leader in passive component solutions, this product is RoHS compliant, ensuring it meets current environmental and safety regulations.

Industry Applications for CC0603KRX5R6BB475

The versatile specifications of the CC0603KRX5R6BB475 allow it to serve a wide range of industry applications. However, potential uses should always be validated by appropriate engineering and design teams, especially to confirm adherence to industry standards and specific requirements.

  • Energy and Power Systems: The reliability and stability of CC0603KRX5R6BB475 under wide temperature variations might make it suitable for power supply units and smart meters that require stable operating parameters in variable environmental conditions.
  • Transportation and Logistics: Vehicles and transportation systems, which often undergo temperature fluctuations and vibrations, could potentially benefit from using this type of durable MLCC in their electronics systems.
  • Renewable Energy: In technologies like solar inverters or wind power generators, maintaining consistent performance over fluctuating temperature ranges is crucial. This capacitor type might be appropriate for such applications, contributing to efficient energy conversion and storage processes.
  • Automotive: Components like the CC0603KRX5R6BB475 could potentially be suitable for use in automotive applications, especially those not requiring specific automotive industry standards like AEC-Q200. Its operating temperature range and stability might make it fitting for non-critical systems inside a vehicle.

About YAGEO Corporation

YAGEO Corporation is renowned for its extensive range of passive components, including resistors, capacitors, and wireless components among others. YAGEO excels in the field of Ceramic Capacitors, offering a wide variety of configurations and characteristics tailored to meet a broad spectrum of industry requirements. Their products, including the CC0603KRX5R6BB475, are known for their reliability and performance, making YAGEO a go-to manufacturer within the electronic component supply chain.

Where to Find CC0603KRX5R6BB475 by YAGEO Corporation

When deciding where to purchase the CC0603KRX5R6BB475, potential buyers should consider using resources like findchips.com to compare availability and pricing. Along with Ceramic Capacitors shopping. Distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics have historically stocked this part, but it is important to check current stock levels and pricing at findchips.com. This website ensures you have the latest information and a broad comparison across numerous suppliers.

Compare pricing for CC0603KRX5R6BB475 and other Ceramic Capacitors at findchips.com