Overview of 350211-1 by TE Connectivity
The TE Connectivity 350211-1 is a plug and socket connector, specifically a header with four contacts. It features a pitch spacing of 5.08 mm and is designed for wire-to-board connection systems. It is a part of the Commercial Mate-N-Lok series, offering a single row of contacts. The contacts are oriented in a through-hole straight configuration, which aids in easier soldering directly onto a printed circuit board (PCB). The component is shielded by a shroud for better protection against environmental elements. This model is constructed with tin-plated contacts to ensure good conductivity and resistance to oxidation, which is essential for reliable and sustained performance.
The connector is produced from polyamide, offering high durability and insulation resistance, rated up to 1,000,000,000 Ω. It can operate in temperatures ranging from -40 °C to 105 °C, making it suitable for various operating environments. As per the product specifications, it supports a maximum insertion force of 17.792 N and a minimum withdrawal force of 3.1136 N. The connector body features a rectangular power connector type designed for board mounting with options such as peg and detent lock. Safety and quality are confirmed with CSA and UL standards compliance. Additionally, the 350211-1 is RoHS compliant, ensuring it meets the necessary environmental standards concerning hazardous substances.
Industry Applications for 350211-1
Given its base attributes, the 350211-1 might be potentially used across a broad spectrum of industries. Here are several applications where this component could play a critical role:
- Consumer Electronics: Devices such as home appliances, high-end audio equipment, and lighting systems might utilize this connector for power distribution within the product, thanks to its high reliability and ease of integration.
- Telecommunications: Essential in both infrastructure equipment and consumer devices like modems and residential gateways, where reliable board-to-wire connections are crucial for the performance and longevity of the product.
- Computing and Data Storage: The 350211-1 might be used in servers and storage systems, providing the necessary connections for power delivery components, given its high insulation resistance and operational temperature range.
- Industrial Automation: Used in control systems where straightforward yet robust electrical connections are necessary. Its compliance with key safety standards makes it suitable for various automation equipment.
Note that these potential industry applications are only conceptual and illustrative. Actual use requires thorough verification by engineering and design teams to ensure compliance with specific requirements and standards unique to each application.
About TE Connectivity
TE Connectivity is a technology company that designs and manufactures connectivity and sensor solutions for a diverse range of industries. They are particularly adept in the production of Power Connectors, with products like the 350211-1 that cater to the myriad demands for reliable and efficient electrical interconnections. The company’s focus extends across highly regulated domains such as aerospace, defense, and automotive, producing a wide array of connector products that emphasize durability, performance, and compliance with stringent industrial standards.
Where to Find 350211-1 by TE Connectivity
To purchase the TE Connectivity 350211-1 or explore other Power Connectors, visiting findchips.com is recommended. This site can provide up-to-date stock levels, pricing from various distributors, and alternatives if required. Historically, this part has been available through distributors like Master Electronics, DigiKey, Mouser Electronics, and Future Electronics, among others. It’s important to verify current availability and pricing directly through findchips.com.