Overview of HMC8413LP2FE by Analog Devices Inc.
The HMC8413LP2FE is a RF Amplifier which operates from 0.01GHz to 9GHz, designed for a wide bandwidth and medium power applications, manufactured by Analog Devices Inc. A a gallium arsenide (GaAs), MMIC (Monolithic Microwave Integrated Circuit), this part falls under the electronic parts subcategory of RF/Microwave Amplifiers, which is a crucial segment in the RF and Microwave category. One of the notable features of this component is its capability to operate across a remarkably broad frequency range from 10 MHz to 9000 MHz, making it versatile for various applications.
It is constructed using PHEMT (Pseudomorphic High Electron Mobility Transistor) technology, known for its high efficiency and performance in RF applications. The part is designed to provide a gain of 17 dB and can handle input power up to 25 dBm (CW), with a characteristic impedance of 50 Ω. It is suitable for surface mount technology (SMT) applications, reflecting its ease of integration into various circuit designs.
The component also supports a 5 V power supply and operates within a temperature range of -40 °C to +85 °C, catering to a variety of environmental conditions. Its maximum Voltage Standing Wave Ratio (VSWR) is 1.29, indicating low reflection and high transmission efficiency. The HMC8413LP2FE’s package is a SOLCC6, which combines compact size and ease of handling, appealing to space-constrained applications.
Industry Applications for HMC8413LP2FE
The broad operating frequency range and high-performance characteristics of the HMC8413LP2FE make it potentially suitable for a variety of industry applications. Below are some key industry use cases:
- Telecommunications: Given its wide bandwidth and medium power handling capability, this part might be ideal for base station amplifiers, repeaters, and RF front-end modules used in complex telecommunications infrastructure.
- Defense and Aerospace: The robust operating temperature range and high-frequency operations could make it suitable for satellite communication systems, radar systems, and other defense-related RF components that require reliability in harsh conditions.
- Test and Measurement: Its precise and stable amplification over a wide frequency range may be beneficial for signal generation and analysis equipment used in laboratory settings or for field testing equipment.
- Medical Devices: Although not specified, the high-frequency support and compact footprint could make it viable for RF-based medical diagnostic equipment, such as MRI machines or RF ablation tools, where performance and form factor are critical.
These applications may benefit from the amplifier’s notable features such as its high gain, broad frequency support, and the efficiency provided by its PHEMT construction.
About Analog Devices Inc.
Analog Devices Inc. is renowned for its expertise in the design and manufacture of analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs), with a particular strength in RF and Microwave technologies. The HMC8413LP2FE is a testament to the company’s commitment to developing RF/Microwave Amplifiers that push the boundaries of performance, power efficiency, and versatility. Analog Devices produces a comprehensive range of similar parts, recognized for their excellence in supporting advanced telecommunications, military, industrial, and healthcare technologies.
With its strong focus on innovation and quality, Analog Devices Inc. has positioned itself as a key supplier for the RF and Microwave industry, offering components that meet the evolving needs of a wide array of applications.
Where to Find HMC8413LP2FE by Analog Devices Inc
To determine the best source for purchasing the HMC8413LP2FE, it’s recommended to use findchips.com. This site allows you to compare current stock levels and pricing from multiple distributors. For those considering the HMC8413LP2FE for their application, you can explore a variety of RF/Microwave Amplifiers for alternative options or additional parts offered by Analog Devices Inc or other manufacturers.
Historically, the HMC8413LP2FE has been available from distributors such as Farnell, element14 Asia-Pacific, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. While these are prominent sources, availability can fluctuate, so it’s crucial to check findchips.com for the most up-to-date information.